Part Details for MC74HC138AD by onsemi
Overview of MC74HC138AD by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC138AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5282
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc138, Soic16 |Onsemi MC74HC138AD Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-MC74HC138AD-ON-ND
|
DigiKey | IC DECODER/DEMUX 1:8 16-SOIC Min Qty: 2959 Lead time: 42 Weeks Container: Tube MARKETPLACE PRODUCT |
66230 In Stock |
|
$0.1000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 3290 |
|
$0.0849 / $0.1959 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 3 To 8 Line, 16 Pin, Plastic, SOP | 228 |
|
$0.3905 / $0.7810 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 66230 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
4188650
|
Farnell | IC, 74HC CMOS, SMD, 74HC138, SOIC16 RoHS: Compliant Min Qty: 3600 Lead time: 3 Weeks, 1 Days Container: Each | 66230 |
|
$0.1011 | Buy Now |
|
Sense Electronic Company Limited | SOP16 | 5141 |
|
RFQ |
Part Details for MC74HC138AD
MC74HC138AD CAD Models
MC74HC138AD Part Data Attributes
|
MC74HC138AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC138AD
onsemi
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74HC138AD
This table gives cross-reference parts and alternative options found for MC74HC138AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC138AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC138D | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | MC74HC138AD vs SN74HC138D |
74HC138DR2G | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, SOIC-16 | onsemi | MC74HC138AD vs 74HC138DR2G |
MM74HC138M | 3 to 8 Line Decoder, 48-TUBE | onsemi | MC74HC138AD vs MM74HC138M |
CD74HC138QM96G4Q1 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC138AD vs CD74HC138QM96G4Q1 |
74HC138D-Q100 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC138AD vs 74HC138D-Q100 |
HD74HC138RP | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | MC74HC138AD vs HD74HC138RP |
TC74HC138AFN | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Decoder/Driver | Toshiba America Electronic Components | MC74HC138AD vs TC74HC138AFN |
933713400653 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 | Nexperia | MC74HC138AD vs 933713400653 |
SN74HC138DT | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | Texas Instruments | MC74HC138AD vs SN74HC138DT |
M74HC138RM13TR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | MC74HC138AD vs M74HC138RM13TR |