Part Details for MC74HC4052N by onsemi
Overview of MC74HC4052N by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MC74HC4052N
MC74HC4052N CAD Models
MC74HC4052N Part Data Attributes
|
MC74HC4052N
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4052N
onsemi
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 18 Ω | |
On-state Resistance-Max (Ron) | 170 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MC74HC4052N
This table gives cross-reference parts and alternative options found for MC74HC4052N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4052N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4052ANG | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | onsemi | MC74HC4052N vs MC74HC4052ANG |
CD54HC4052F3A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | MC74HC4052N vs CD54HC4052F3A |
MC74HC4052N | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC74HC4052N vs MC74HC4052N |
TC74HC4052AP | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4052N vs TC74HC4052AP |
M74HC4052B1R | Dual 4-Channel Analog Multiplexer/Demultiplexer | STMicroelectronics | MC74HC4052N vs M74HC4052B1R |
74HC4052NB | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, Multiplexer or Switch | NXP Semiconductors | MC74HC4052N vs 74HC4052NB |
HD74HC4052P | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | MC74HC4052N vs HD74HC4052P |
CD54HC4052F3A | High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | MC74HC4052N vs CD54HC4052F3A |
74HC4052N,652 | 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer DIP 16-Pin | NXP Semiconductors | MC74HC4052N vs 74HC4052N,652 |
MM74HC4052N | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | MC74HC4052N vs MM74HC4052N |