Part Details for MC74HC4316AF by onsemi
Overview of MC74HC4316AF by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74HC4316AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC4316 - SPST, 4 Func, 1 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for MC74HC4316AF
MC74HC4316AF CAD Models
MC74HC4316AF Part Data Attributes
|
MC74HC4316AF
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4316AF
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 40 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC4316AF
This table gives cross-reference parts and alternative options found for MC74HC4316AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4316AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4316SJX | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4316AF vs MM74HC4316SJX |
CD74HC4316NSRE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, SOP-16 | Texas Instruments | MC74HC4316AF vs CD74HC4316NSRE4 |
TC74HC4316AF-TP1EL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4316AF vs TC74HC4316AF-TP1EL |
TC74HC4316AF | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4316AF vs TC74HC4316AF |
TC74HC4316AF-TP2EL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4316AF vs TC74HC4316AF-TP2EL |
CD74HC4316NSR | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SO -55 to 125 | Texas Instruments | MC74HC4316AF vs CD74HC4316NSR |
MM74HC4316SJ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4316AF vs MM74HC4316SJ |
MC74HC4316AFEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, EIAJ, SO-16 | onsemi | MC74HC4316AF vs MC74HC4316AFEL |