Signal Circuits
MC74HC4851ANG
onsemi
Description: 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16

Overview of MC74HC4851ANG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MC74HC4851ANG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK5508
Newark Mc74Hc4851Ang, Motor Driver Ic |Onsemi MC74HC4851ANG RoHS: Not Compliant Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7470
  • 1,000 $0.6510
  • 2,500 $0.5280
  • 10,000 $0.5110
$0.5110 / $0.7470 Buy Now
DISTI # MC74HC4851ANG
Avnet Americas Analog Multiplexer Single 8:1 16-Pin PDIP Rail - Rail/Tube (Alt: MC74HC4851ANG) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 1300 Partner Stock
  • 642 $0.5772
  • 650 $0.5616
  • 1,300 $0.5460
  • 3,300 $0.5304
  • 6,500 $0.5148
  • 33,000 $0.4992
  • 65,000 $0.4836
$0.4836 / $0.5772 Buy Now
Rochester Electronics Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1300
  • 1 $0.5688
  • 25 $0.5574
  • 100 $0.5347
  • 500 $0.5119
  • 1,000 $0.4835
$0.4835 / $0.5688 Buy Now

CAD Models for MC74HC4851ANG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC4851ANG by onsemi

MC74HC4851ANG
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
DIP
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Length
19.175 mm
Number of Channels
8
Number of Functions
1
Number of Terminals
16
On-state Resistance Match-Nom
240 Ω
On-state Resistance-Max (Ron)
1300 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.44 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.04 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Switch-off Time-Max
200 ns
Switch-on Time-Max
200 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MC74HC4851ANG
    onsemi
    8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16
    VS

Alternate Parts for MC74HC4851ANG

This table gives cross-reference parts and alternative options found for MC74HC4851ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4851ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4851AN 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC MC74HC4851ANG vs MC74HC4851AN
SN74HC4851N 5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-PDIP -40 to 125 Texas Instruments MC74HC4851ANG vs SN74HC4851N
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments MC74HC4851ANG vs CD74HC4053PWR
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74HC4851ANG vs MC74HC4053ADWR2
NJU4052BD Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, Nisshinbo Micro Devices MC74HC4851ANG vs NJU4052BD
MAX4066EPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Maxim Integrated Products MC74HC4851ANG vs MAX4066EPD
MAX4053ACSE+T SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MC74HC4851ANG vs MAX4053ACSE+T
CD4053BM96E4 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 Texas Instruments MC74HC4851ANG vs CD4053BM96E4
MAX4612EUD+ Low-Voltage, Quad, SPST CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MC74HC4851ANG vs MAX4612EUD+
MAX4052AESE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MC74HC4851ANG vs MAX4052AESE+T
CD54HCT4053F3A TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 Intersil Corporation MC74HC4851ANG vs CD54HCT4053F3A
MAX4620EUD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 Maxim Integrated Products MC74HC4851ANG vs MAX4620EUD

Related Parts for MC74HC4851ANG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC4851ANG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC4851ANG by onsemi

Select Manufacturer
Which Manufacturer of MC74HC4851ANG would you like to use for your alert(s)?
  • Please alert me when MC74HC4851ANG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC4851ANG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC4851ANG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC4851ANG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC4851ANG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC4851ANG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: