Logic
MC74LVX08MEL
Description: LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14

Overview of MC74LVX08MEL by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74LVX08MEL by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVX08MEL by onsemi

MC74LVX08MEL
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
3
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
Want to compare parts?
  1. MC74LVX08MEL
    onsemi
    LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14
    VS

Alternate Parts for MC74LVX08MEL

This table gives cross-reference parts and alternative options found for MC74LVX08MEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX08MEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LVX08MR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 onsemi MC74LVX08MEL vs MC74LVX08MR2
TC74LVX08FW IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14, Gate Toshiba America Electronic Components MC74LVX08MEL vs TC74LVX08FW
MC74LVX08MELG IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14, Gate onsemi MC74LVX08MEL vs MC74LVX08MELG
MC74LVX08MG LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14 onsemi MC74LVX08MEL vs MC74LVX08MG
74LVX08SJX Low Voltage Quad 2-Input AND Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation MC74LVX08MEL vs 74LVX08SJX
TC74LVX08F(EL) IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVX08MEL vs TC74LVX08F(EL)
TC74LVX08F(ELP) IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVX08MEL vs TC74LVX08F(ELP)
MC74LVX08M LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 onsemi MC74LVX08MEL vs MC74LVX08M
Part Number Description Manufacturer Compare
MC74LVX08DR2G Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL onsemi MC74LVX08MEL vs MC74LVX08DR2G
TC74LVX08FN(ELP) IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVX08MEL vs TC74LVX08FN(ELP)
MC74LVX08MR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 onsemi MC74LVX08MEL vs MC74LVX08MR2
MC74LVX08DR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 onsemi MC74LVX08MEL vs MC74LVX08DR2
MC74LVX08MELG IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14, Gate onsemi MC74LVX08MEL vs MC74LVX08MELG
74LVX08MX AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation MC74LVX08MEL vs 74LVX08MX
TC74LVX08F(EL) IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVX08MEL vs TC74LVX08F(EL)
74LVX08SJX Low Voltage Quad 2-Input AND Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation MC74LVX08MEL vs 74LVX08SJX
MC74LVX08MG LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14 onsemi MC74LVX08MEL vs MC74LVX08MG
MC74LVX08M LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, EIAJ, SOIC-14 onsemi MC74LVX08MEL vs MC74LVX08M

Related Parts for MC74LVX08MEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX08MEL by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX08MEL by onsemi

Select Manufacturer
Which Manufacturer of MC74LVX08MEL would you like to use for your alert(s)?
  • Please alert me when MC74LVX08MEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVX08MEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX08MEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVX08MEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX08MEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX08MEL by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: