Datasheets
MC74LVXT4053D by:

TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16

Part Details for MC74LVXT4053D by onsemi

Overview of MC74LVXT4053D by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

Part Details for MC74LVXT4053D

MC74LVXT4053D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC74LVXT4053D Part Data Attributes

MC74LVXT4053D onsemi
Buy Now Datasheet
Compare Parts:
MC74LVXT4053D onsemi TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -3 V
Neg Supply Voltage-Min (Vsup) -1.25 V
Neg Supply Voltage-Nom (Vsup) -3 V
Number of Channels 2
Number of Functions 3
Number of Terminals 16
Off-state Isolation-Nom 70 dB
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 26 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Max (Vsup) 3 V
Supply Voltage-Min (Vsup) 1.25 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 28 ns
Switch-on Time-Max 28 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MC74LVXT4053D

This table gives cross-reference parts and alternative options found for MC74LVXT4053D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVXT4053D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC74LVXT4053DR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC MC74LVXT4053D vs MC74LVXT4053DR2
MC74LVXT4053DR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74LVXT4053D vs MC74LVXT4053DR2
MC74LVXT4053DG Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE onsemi MC74LVXT4053D vs MC74LVXT4053DG
MC74LVXT4053DR2G Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL onsemi MC74LVXT4053D vs MC74LVXT4053DR2G
Part Number Description Manufacturer Compare
MC74LVXT4053DT TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 onsemi MC74LVXT4053D vs MC74LVXT4053DT
NLAS4053DT Analog Multiplexers/Demultiplexers, TSSOP-16, 96-TUBE onsemi MC74LVXT4053D vs NLAS4053DT
MC74LVXT4053DR2G Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL onsemi MC74LVXT4053D vs MC74LVXT4053DR2G
NLAST4053D TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74LVXT4053D vs NLAST4053D
NLAST4053DR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC MC74LVXT4053D vs NLAST4053DR2
NLAST4053DR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74LVXT4053D vs NLAST4053DR2
MC74LVXT4053MELG IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, EIAJ, SO-16, Multiplexer or Switch onsemi MC74LVXT4053D vs MC74LVXT4053MELG
MC74LVXT4053DR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 Rochester Electronics LLC MC74LVXT4053D vs MC74LVXT4053DR2
NLAS4053DR2G Analog Multiplexers/Demultiplexers, SOIC 16 LEAD, 2500-REEL onsemi MC74LVXT4053D vs NLAS4053DR2G
MC74LVXT4053DR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MC74LVXT4053D vs MC74LVXT4053DR2

MC74LVXT4053D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVXT4053D by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVXT4053D by onsemi

Select Manufacturer
Which Manufacturer of MC74LVXT4053D would you like to use for your alert(s)?
  • Please alert me when MC74LVXT4053D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVXT4053D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVXT4053D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVXT4053D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVXT4053D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVXT4053D by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: