Part Details for MC74VHC08DR2G by onsemi
Overview of MC74VHC08DR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MC74VHC08DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3656
|
Newark | And Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Vhc08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74VHC08DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35370 |
|
$0.2510 / $0.6450 | Buy Now |
DISTI #
84AC2029
|
Newark | Log Cmos Gate And Quad Rohs Compliant: Yes |Onsemi MC74VHC08DR2G Min Qty: 1974 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.1940 | Buy Now |
DISTI #
13AC6118
|
Newark | And Gate, Quad, 2 I/P, Soic-14, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:-, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Output Current:-, Logic Ic Base Number:7408 Rohs Compliant: Yes |Onsemi MC74VHC08DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3550 | Buy Now |
DISTI #
45J1381
|
Newark | Ic, logic Gate, quad 2-Input And, ahc/Vhc-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHC08DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2830 | Buy Now |
DISTI #
MC74VHC08DR2GOSCT-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2801 In Stock |
|
$0.2056 / $0.6200 | Buy Now |
DISTI #
MC74VHC08DR2G
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74VHC08DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1305 / $0.1557 | Buy Now |
DISTI #
863-MC74VHC08DR2G
|
Mouser Electronics | Logic Gates 2-5.5V Quad 2-Input RoHS: Compliant | 3034 |
|
$0.2040 / $0.6200 | Buy Now |
|
Future Electronics | MC74VHC Series 5.5 V Single AND Gate Surface Mount Shifter - SOIC−14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Bristol Electronics | 2992 |
|
RFQ | ||
|
Bristol Electronics | 2462 |
|
RFQ |
Part Details for MC74VHC08DR2G
MC74VHC08DR2G CAD Models
MC74VHC08DR2G Part Data Attributes:
|
MC74VHC08DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC08DR2G
onsemi
Quad 2-Input AND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74VHC08DR2G
This table gives cross-reference parts and alternative options found for MC74VHC08DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC08DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC08M | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74VHC08DR2G vs 74VHC08M |
74AHC08D-Q100J | 74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | MC74VHC08DR2G vs 74AHC08D-Q100J |
935262678112 | AND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74VHC08DR2G vs 935262678112 |
935262678112 | IC AHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC74VHC08DR2G vs 935262678112 |
SN74AHC08DE4 | Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125 | Texas Instruments | MC74VHC08DR2G vs SN74AHC08DE4 |
SN74AHC08DRE4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74VHC08DR2G vs SN74AHC08DRE4 |
935262678118 | AND Gate, AHC Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74VHC08DR2G vs 935262678118 |
74VHC08M | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74VHC08DR2G vs 74VHC08M |
74VHC08M | Quad 2-Input AND Gate, 55-TUBE | onsemi | MC74VHC08DR2G vs 74VHC08M |
MC74VHC08D | AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | onsemi | MC74VHC08DR2G vs MC74VHC08D |