-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1453
|
Newark | Ldo Voltage Regulator, 24V, 1A, To-220, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:33V, Input Voltage Max:40V, Product Range:7824 Voltage Regulators, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7824ACTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 399 |
|
$0.3360 / $0.8220 | Buy Now |
DISTI #
MC7824ACTGOS-ND
|
DigiKey | IC REG LINEAR 24V 1A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
861 In Stock |
|
$0.3233 / $0.8300 | Buy Now |
DISTI #
MC7824ACTG
|
Avnet Americas | LDO Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC7824ACTG) RoHS: Compliant Min Qty: 2950 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.3101 / $0.3701 | Buy Now |
DISTI #
45J1453
|
Avnet Americas | LDO Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 45J1453) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 399 Partner Stock |
|
$0.3490 / $0.7900 | Buy Now |
DISTI #
863-MC7824ACTG
|
Mouser Electronics | Linear Voltage Regulators 24V 1A Positive RoHS: Compliant | 3678 |
|
$0.3230 / $0.7700 | Buy Now |
DISTI #
A03:0893_00075957
|
Arrow Electronics | Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 2000 Package Multiple: 50 Lead time: 10 Weeks | Asia - 2000 |
|
$0.3053 / $0.3245 | Buy Now |
DISTI #
V79:2366_19920483
|
Arrow Electronics | Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 2 |
|
$0.2987 / $0.3819 | Buy Now |
|
Future Electronics | MC7824A Series 1 A 24 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2950 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.3350 / $0.4000 | Buy Now |
|
Future Electronics | MC7824A Series 1 A 24 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2950 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3350 / $0.4050 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC7824ACTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC7824ACTG
onsemi
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.028% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.8 V | |
Output Voltage1-Min | 23.2 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 7.5% |
This table gives cross-reference parts and alternative options found for MC7824ACTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7824ACTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7824AETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | MC7824ACTG vs KA7824AETU |
MC7824ACT | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC7824ACTG vs MC7824ACT |
MC7824ACT | 24V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN | onsemi | MC7824ACTG vs MC7824ACT |