Part Details for MC78L12ABD by Cypress Semiconductor
Overview of MC78L12ABD by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78L12ABD
MC78L12ABD CAD Models
MC78L12ABD Part Data Attributes:
|
MC78L12ABD
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC78L12ABD
Cypress Semiconductor
Fixed Positive Standard Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Alternate Parts for MC78L12ABD
This table gives cross-reference parts and alternative options found for MC78L12ABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L12ABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC78L12ABD vs MC78L12ACDG |
L78L12ACD13TR | Positive voltage regulators | STMicroelectronics | MC78L12ABD vs L78L12ACD13TR |
UA78L12ACDE4 | 3/8 Pin 100mA Fixed 12V Positive Voltage Regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L12ABD vs UA78L12ACDE4 |
NCV78L12ABDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | MC78L12ABD vs NCV78L12ABDR2G |
MC78L12ABDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC78L12ABD vs MC78L12ABDG |
NCV78L12ABDR2 | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | MC78L12ABD vs NCV78L12ABDR2 |
MC78L12ACD | 12V FIXED POSITIVE REGULATOR, PDSO8, SOIC-8 | onsemi | MC78L12ABD vs MC78L12ACD |
UA78L12AQDR | 3/8 Pin 100mA Fixed 12V Positive Voltage Regulator 8-SOIC | Texas Instruments | MC78L12ABD vs UA78L12AQDR |
L78L12ABD-TR | Positive voltage regulators | STMicroelectronics | MC78L12ABD vs L78L12ABD-TR |
UA78L12ACDR | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | MC78L12ABD vs UA78L12ACDR |