Part Details for MC8640DTHX1000HE by NXP Semiconductors
Results Overview of MC8640DTHX1000HE by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC8640DTHX1000HE Information
MC8640DTHX1000HE by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC8640DTHX1000HE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Flip Electronics | Stock | 7111 |
|
RFQ |
US Tariff Estimator: MC8640DTHX1000HE by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC8640DTHX1000HE
MC8640DTHX1000HE Part Data Attributes
|
|
MC8640DTHX1000HE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC8640DTHX1000HE
NXP Semiconductors
32-BIT, 1000MHz, MICROPROCESSOR, CBGA1023
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Fcbga-1023 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.A.1 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Address Bus Width | 32 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 166.66 Mhz | |
| External Data Bus Width | 32 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-CBGA-B1023 | |
| JESD-609 Code | e0 | |
| Length | 33 Mm | |
| Low Power Mode | No | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 4 | |
| Number of Terminals | 1023 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | HBGA | |
| Package Equivalence Code | BGA1023,32X32,40 | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.97 Mm | |
| Speed | 1000 Mhz | |
| Supply Voltage-Max | 1.1 V | |
| Supply Voltage-Min | 1 V | |
| Supply Voltage-Nom | 1.05 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 33 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
Alternate Parts for MC8640DTHX1000HE
This table gives cross-reference parts and alternative options found for MC8640DTHX1000HE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC8640DTHX1000HE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC8640DTVU1000HE | Freescale Semiconductor | Check for Price | 32-Bit Power Architecture SoC, 2 X 1000MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, -40 to 105C, Rev 3 | MC8640DTHX1000HE vs MC8640DTVU1000HE |
| MC8640DTVJ1000HC | Freescale Semiconductor | Check for Price | MICROPROCESSOR | MC8640DTHX1000HE vs MC8640DTVJ1000HC |
| MC8640DVU1000HC | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | MC8640DTHX1000HE vs MC8640DVU1000HC |
| MC8640DVJ1000HC | NXP Semiconductors | Check for Price | MICROPROCESSOR | MC8640DTHX1000HE vs MC8640DVJ1000HC |
| MC8640DVJ1000HE | Freescale Semiconductor | Check for Price | 32-Bit Power Architecture SoC, 2 X 1000MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, 0 to 105C, Rev 3 | MC8640DTHX1000HE vs MC8640DVJ1000HE |
| MC8640DTVU1000HC | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | MC8640DTHX1000HE vs MC8640DTVU1000HC |
| MC8640DHX1000HC | Freescale Semiconductor | Check for Price | 32-BIT, 1000MHz, MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, FCBGA-1023 | MC8640DTHX1000HE vs MC8640DHX1000HC |
| MC8640DVJ1000HE | NXP Semiconductors | Check for Price | MICROPROCESSOR | MC8640DTHX1000HE vs MC8640DVJ1000HE |