Part Details for MC908QB4CDW by Freescale Semiconductor
Overview of MC908QB4CDW by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC908QB4CDW
MC908QB4CDW CAD Models
MC908QB4CDW Part Data Attributes
|
MC908QB4CDW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908QB4CDW
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QB4CDW
This table gives cross-reference parts and alternative options found for MC908QB4CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QB4CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QB4VDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB4CDW vs MC908QB4VDWE |
MC908QB4CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB4CDW vs MC908QB4CDWE |
MC908QB4MDWE | NITRON 4K FLASH 908QB4 | Freescale Semiconductor | MC908QB4CDW vs MC908QB4MDWE |
MC908QB4VDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB4CDW vs MC908QB4VDWE |
MC908QB4CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | MC908QB4CDW vs MC908QB4CDWE |
MC908QB4MDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB4CDW vs MC908QB4MDW |
MC908QB4VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB4CDW vs MC908QB4VDW |
MC908QB4MDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB4CDW vs MC908QB4MDWE |