Part Details for MC908QB4MDWE by NXP Semiconductors
Overview of MC908QB4MDWE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC908QB4MDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2877
|
Newark | Mcu, 8Bit, Hc08, 8Mhz, Soic-16, Product Range:Hc08 Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:4Kb, No. Of Pins:16Pins, Ic Case/Package:Soic, No. Of I/O S:14I/O S, Interfaces:Sci, Spi Rohs Compliant: Yes |Nxp MC908QB4MDWE Min Qty: 1880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now |
DISTI #
2832-MC908QB4MDWE-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16SOIC Min Qty: 200 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
8225 In Stock |
|
$2.8000 | Buy Now |
DISTI #
MC908QB4MDWE-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16SOIC Min Qty: 200 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$3.9889 | Buy Now |
DISTI #
MC908QB4MDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 4KB Flash 16-Pin SOIC W Rail - Rail/Tube (Alt: MC908QB4MDWE) RoHS: Compliant Min Qty: 1880 Package Multiple: 1880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.1036 / $3.5615 | Buy Now |
DISTI #
841-MC908QB4MDWE
|
Mouser Electronics | 8-bit Microcontrollers - MCU NITRON 4K FLASH 908QB4 RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1880 Package Multiple: 1880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$3.1800 | Buy Now |
|
Rochester Electronics | MC908QB - Microcontroller, 8-Bit, FLASH, 8MHz, PDSO16 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 45 |
|
$3.4700 / $4.0800 | Buy Now |
DISTI #
MC908QB4MDWE
|
Avnet Silica | MCU 8-bit HC08 CISC 4KB Flash 16-Pin SOIC W Rail (Alt: MC908QB4MDWE) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 11750 |
|
$2.5400 | RFQ |
Part Details for MC908QB4MDWE
MC908QB4MDWE CAD Models
MC908QB4MDWE Part Data Attributes
|
MC908QB4MDWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908QB4MDWE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QB4MDWE
This table gives cross-reference parts and alternative options found for MC908QB4MDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QB4MDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QB4VDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB4MDWE vs MC908QB4VDWE |
MC908QB4VDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB4MDWE vs MC908QB4VDWE |
MC908QB4CDWE | NITRON 4K FLASH 908QB4 | Freescale Semiconductor | MC908QB4MDWE vs MC908QB4CDWE |
MC908QB4MDWE | NITRON 4K FLASH 908QB4 | Freescale Semiconductor | MC908QB4MDWE vs MC908QB4MDWE |
MC908QB4CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | MC908QB4MDWE vs MC908QB4CDWE |
MC908QB4CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB4MDWE vs MC908QB4CDW |
MC908QB4VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB4MDWE vs MC908QB4VDW |