MC908QB4VDWE
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16

Overview of MC908QB4VDWE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MC908QB4VDWE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908QB4VDWE by NXP Semiconductors

MC908QB4VDWE
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Number of I/O Lines
14
Number of Terminals
16
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908QB4VDWE
    NXP Semiconductors
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
    VS

Alternate Parts for MC908QB4VDWE

This table gives cross-reference parts and alternative options found for MC908QB4VDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QB4VDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908QB4CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QB4VDWE vs MC908QB4CDWE
MC908QB4MDWE NITRON 4K FLASH 908QB4 Freescale Semiconductor MC908QB4VDWE vs MC908QB4MDWE
MC908QB4CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QB4VDWE vs MC908QB4CDW
MC908QB4VDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QB4VDWE vs MC908QB4VDWE
MC908QB4CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 Rochester Electronics LLC MC908QB4VDWE vs MC908QB4CDWE
MC908QB4MDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QB4VDWE vs MC908QB4MDW
MC908QB4VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QB4VDWE vs MC908QB4VDW
MC908QB4MDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QB4VDWE vs MC908QB4MDWE
Part Number Description Manufacturer Compare
MC908QY2AMPE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 Freescale Semiconductor MC908QB4VDWE vs MC908QY2AMPE
MC908QY2CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QB4VDWE vs MC908QY2CDW
S908QY2AD1VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, MS-013AA, SOIC-16 Freescale Semiconductor MC908QB4VDWE vs S908QY2AD1VDW
MC908QY4AMDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QB4VDWE vs MC908QY4AMDW
MC908QY4AMDTE CI 908QY4A SOG Freescale Semiconductor MC908QB4VDWE vs MC908QY4AMDTE
MC908QY2ACDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QB4VDWE vs MC908QY2ACDWE
MC908QB8CDT 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 Freescale Semiconductor MC908QB4VDWE vs MC908QB8CDT
MC908QY2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QB4VDWE vs MC908QY2VDW
S908QY4AD1VDWER 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 Freescale Semiconductor MC908QB4VDWE vs S908QY4AD1VDWER
MC908QB8MPE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 Freescale Semiconductor MC908QB4VDWE vs MC908QB8MPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908QB4VDWE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908QB4VDWE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC908QB4VDWE would you like to use for your alert(s)?
  • Please alert me when MC908QB4VDWE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908QB4VDWE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908QB4VDWE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908QB4VDWE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908QB4VDWE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908QB4VDWE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: