Datasheets
MC908QY4CDW by:

8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16

Part Details for MC908QY4CDW by Freescale Semiconductor

Overview of MC908QY4CDW by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for MC908QY4CDW

MC908QY4CDW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC908QY4CDW Part Data Attributes

MC908QY4CDW Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC908QY4CDW Freescale Semiconductor 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G16
Length 10.3 mm
Number of I/O Lines 14
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 2.65 mm
Speed 8 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC908QY4CDW

This table gives cross-reference parts and alternative options found for MC908QY4CDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QY4CDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC908QY4MDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, LEAD FREE, SOIC-16 Freescale Semiconductor MC908QY4CDW vs MC908QY4MDWE
MC908QY4VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QY4CDW vs MC908QY4VDW
MC908QY4MDWER 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QY4CDW vs MC908QY4MDWER
MC908QY4VDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, LEAD FREE, SOIC-16 Freescale Semiconductor MC908QY4CDW vs MC908QY4VDWE
MC908QY4MDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QY4CDW vs MC908QY4MDW
MC908QY4CDWR2 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QY4CDW vs MC908QY4CDWR2
MC908QY4CDWER 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 Rochester Electronics LLC MC908QY4CDW vs MC908QY4CDWER
MC908QY4CDWER 4K FLASH W/ADC EPP Freescale Semiconductor MC908QY4CDW vs MC908QY4CDWER
MC908QY4CDWER 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY4CDW vs MC908QY4CDWER
MC908QY4CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY4CDW vs MC908QY4CDWE
Part Number Description Manufacturer Compare
MC908QY8CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY4CDW vs MC908QY8CDWE
MC908QB8MPE Microcontroller NXP Semiconductors MC908QY4CDW vs MC908QB8MPE
MC908QY4AMP 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16 NXP Semiconductors MC908QY4CDW vs MC908QY4AMP
MC908QY2CDTE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY4CDW vs MC908QY2CDTE
MC908QY4VDTE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, LEAD FREE, TSSOP-16 Freescale Semiconductor MC908QY4CDW vs MC908QY4VDTE
MC908QB8CDWER NITRON 8K FLASH 908QB8 Freescale Semiconductor MC908QY4CDW vs MC908QB8CDWER
MC908QY2AMDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QY4CDW vs MC908QY2AMDWE
MC908QY2MDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QY4CDW vs MC908QY2MDW
MC908QY4AVDT 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 Freescale Semiconductor MC908QY4CDW vs MC908QY4AVDT
MC908QB4CP 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, PLASTIC, DIP-16 Freescale Semiconductor MC908QY4CDW vs MC908QB4CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908QY4CDW by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908QY4CDW by Freescale Semiconductor

  • Please alert me when MC908QY4CDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC908QY4CDW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908QY4CDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC908QY4CDW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908QY4CDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908QY4CDW by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: