Part Details for MC912DG128ACPV by Rochester Electronics LLC
Overview of MC912DG128ACPV by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC912DG128ACPV
MC912DG128ACPV CAD Models
MC912DG128ACPV Part Data Attributes:
|
MC912DG128ACPV
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC912DG128ACPV
Rochester Electronics LLC
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | TQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Number of I/O Lines | 85 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC912DG128ACPV
This table gives cross-reference parts and alternative options found for MC912DG128ACPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC912DG128ACPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC912DG128AVPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Motorola Mobility LLC | MC912DG128ACPV vs MC912DG128AVPV |
MC912DG128ACPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC912DG128ACPV vs MC912DG128ACPVE |
MC912DG128AVPVE | 16 BIT MICROCONTR W/SGF LQFP 112 | Freescale Semiconductor | MC912DG128ACPV vs MC912DG128AVPVE |
MC912DG128AVPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Rochester Electronics LLC | MC912DG128ACPV vs MC912DG128AVPV |
MC912DG128AMPVE | 16 BIT MICROCONTR W/SGF LQFP 112 | Freescale Semiconductor | MC912DG128ACPV vs MC912DG128AMPVE |
MC912DG128ACPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Motorola Mobility LLC | MC912DG128ACPV vs MC912DG128ACPV |
MC912DG128ACPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Rochester Electronics LLC | MC912DG128ACPV vs MC912DG128ACPVE |
MC912DG128AVPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC912DG128ACPV vs MC912DG128AVPVE |
MC912DG128ACPVER | 16 BIT MICROCONTR W/SGF | Freescale Semiconductor | MC912DG128ACPV vs MC912DG128ACPVER |
MC912DG128AVPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,116PIN,PLASTIC | Freescale Semiconductor | MC912DG128ACPV vs MC912DG128AVPV |