Part Details for MC912DG128ACPVE by NXP Semiconductors
Overview of MC912DG128ACPVE by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC912DG128ACPVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1092
|
Newark | Microcontroller Mcu, 16 Bit, Hc12, 8Mhz, Lqfp-112, Product Range:Hc12 Family 68Hc912Dx Series Microcontrollers, Device Core:Hc12, Data Bus Width:16 Bit, Operating Frequency Max:8Mhz, Program Memory Size:128Kb, No. Of Pins:112Pins Rohs Compliant: Yes |Nxp MC912DG128ACPVE Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9300 | Buy Now |
DISTI #
MC912DG128ACPVE-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 112LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
339 In Stock |
|
$50.8870 / $68.9700 | Buy Now |
DISTI #
MC912DG128ACPVE
|
Avnet Americas | MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray - Trays (Alt: MC912DG128ACPVE) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$44.6251 / $51.4628 | Buy Now |
DISTI #
841-MC912DG128ACPVE
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT MICROCONTR W/SGF RoHS: Compliant | 247 |
|
$50.8800 / $68.9700 | Buy Now |
DISTI #
E02:0323_00066211
|
Arrow Electronics | MCU 16-bit CPU12 CISC 128KB Flash 5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks Date Code: 2335 | Europe - 120 |
|
$46.9608 / $49.6670 | Buy Now |
|
Future Electronics | HC12 Series 128 KB Flash 8 kB SRAM 8 MHz 16-Bit Microcontroller - LQFP-112 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks Container: Tray | 120Tray |
|
$49.8900 | Buy Now |
DISTI #
70805869
|
Verical | MCU 16-bit CPU12 CISC 128KB Flash 5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2335 | Americas - 120 |
|
$47.0832 / $49.7964 | Buy Now |
DISTI #
MC912DG128ACPVE
|
Avnet Silica | MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray (Alt: MC912DG128ACPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Upward compatible with M68HC11 instruction set | IC MCU 16BIT 128KB FLASH 112LQFP | 3170 |
|
RFQ | |
DISTI #
MC912DG128ACPVE
|
EBV Elektronik | MCU 16-bit HC12 CISC 128KB Flash 5V 112-Pin LQFP Tray (Alt: MC912DG128ACPVE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 120 |
|
Buy Now |
Part Details for MC912DG128ACPVE
MC912DG128ACPVE CAD Models
MC912DG128ACPVE Part Data Attributes:
|
MC912DG128ACPVE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC912DG128ACPVE
NXP Semiconductors
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC912DG128ACPVE
This table gives cross-reference parts and alternative options found for MC912DG128ACPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC912DG128ACPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC912DG128ACPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Motorola Mobility LLC | MC912DG128ACPVE vs MC912DG128ACPV |
MC912DG128ACPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Rochester Electronics LLC | MC912DG128ACPVE vs MC912DG128ACPV |
MC912DG128AMPVE | 16 BIT MICROCONTR W/SGF LQFP 112 | Freescale Semiconductor | MC912DG128ACPVE vs MC912DG128AMPVE |
MC912DG128AVPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Rochester Electronics LLC | MC912DG128ACPVE vs MC912DG128AVPV |
MC912DG128AMPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Motorola Mobility LLC | MC912DG128ACPVE vs MC912DG128AMPV |
MC912DG128AVPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC912DG128ACPVE vs MC912DG128AVPVE |
MC912DG128ACPVER | 16 BIT MICROCONTR W/SGF | Freescale Semiconductor | MC912DG128ACPVE vs MC912DG128ACPVER |
MC912DG128ACPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Rochester Electronics LLC | MC912DG128ACPVE vs MC912DG128ACPVE |
MC912DG128ACPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Freescale Semiconductor | MC912DG128ACPVE vs MC912DG128ACPVE |
MC912DG128AMPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,116PIN,PLASTIC | Freescale Semiconductor | MC912DG128ACPVE vs MC912DG128AMPV |