Part Details for MCA1206MC1009FP500 by Vishay Intertechnologies
Results Overview of MCA1206MC1009FP500 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCA1206MC1009FP500 Information
MCA1206MC1009FP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCA1206MC1009FP500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
749-MCA1206MC1009FP500TR-ND
|
DigiKey | MCA 1206-50 1% AT P5 10R Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1590 | Buy Now |
|
DISTI #
MCA1206MC1009FP500
|
Avnet Americas | MCA 1206-50 1% AT P5 10R - Tape and Reel (Alt: MCA1206MC1009FP500) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1463 / $0.1494 | Buy Now |
|
DISTI #
594-MCA1206MC1009FP5
|
Mouser Electronics | Thin Film Resistors - SMD 10 OHM 1% 50PPM 1/4W RoHS: Compliant | 0 |
|
$0.1520 / $0.2600 | Order Now |
|
DISTI #
MCA1206MC1009FP500
|
TTI | Thin Film Resistors - SMD 10 OHM 1% 50PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1560 | Buy Now |
|
DISTI #
MCA1206MC1009FP500
|
Avnet Abacus | MCA 120650 1 AT P5 10R (Alt: MCA1206MC1009FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
MCA1206MC1009FP500
|
Avnet Asia | MCA 1206-50 1% AT P5 10R (Alt: MCA1206MC1009FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Vyrian | Resistors | 8396 |
|
RFQ |
US Tariff Estimator: MCA1206MC1009FP500 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCA1206MC1009FP500
MCA1206MC1009FP500 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCA1206MC1009FP500 Part Data Attributes
|
|
MCA1206MC1009FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCA1206MC1009FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 10ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Anti-Sulfur, Rated Ac Voltage (V): 200 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.27 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200; Cecc40401-801 | |
| Resistance | 10 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for MCA1206MC1009FP500
This table gives cross-reference parts and alternative options found for MCA1206MC1009FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCA1206MC1009FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCA1206HC1009FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA1206MC1009FP500 vs MCA1206HC1009FP500 |
| TNPW120610R0FHEC0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.27W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA1206MC1009FP500 vs TNPW120610R0FHEC0H |
| 9T12063A10R0FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCA1206MC1009FP500 vs 9T12063A10R0FBPF4 |
| MCA1206HC1009FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA1206MC1009FP500 vs MCA1206HC1009FP1 |
| TNPW120610R1%T-2ET1E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | MCA1206MC1009FP500 vs TNPW120610R1%T-2ET1E3 |
| TNPW120610R0FHEA0H | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.27W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA1206MC1009FP500 vs TNPW120610R0FHEA0H |
| TNPW120610R0FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MCA1206MC1009FP500 vs TNPW120610R0FHEA |
| MCA12060C1009FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MCA1206MC1009FP500 vs MCA12060C1009FP500 |
| 9T12063A10R0FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | MCA1206MC1009FP500 vs 9T12063A10R0FBPF3 |
| MCA1206HC1009FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | MCA1206MC1009FP500 vs MCA1206HC1009FP500 |
MCA1206MC1009FP500 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MCA1206MC1009FP500 is 260°C for 10 seconds, with a peak temperature of 240°C.
-
Yes, the MCA1206MC1009FP500 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The MCA1206MC1009FP500 is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
Yes, the MCA1206MC1009FP500 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The recommended land pattern for the MCA1206MC1009FP500 is a rectangular pad with a minimum size of 1.5 mm x 3.2 mm, with a non-solder-mask-defined (NSMD) pad shape.