Part Details for MCCA000128 by SPC Multicomp
Overview of MCCA000128 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000128
MCCA000128 CAD Models
MCCA000128 Part Data Attributes:
|
MCCA000128
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000128
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00022uF, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for MCCA000128
This table gives cross-reference parts and alternative options found for MCCA000128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECUE1H221JCQ | CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Panasonic Electronic Components | MCCA000128 vs ECUE1H221JCQ |