Part Details for MCCA000515 by SPC Multicomp
Overview of MCCA000515 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCCA000515
MCCA000515 CAD Models
MCCA000515 Part Data Attributes
|
MCCA000515
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCA000515
SPC Multicomp
CAP,CERAMIC,1UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for MCCA000515
This table gives cross-reference parts and alternative options found for MCCA000515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCA000515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105K9PAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA000515 vs C0603C105K9PAL7082 |
CL10A105KQ8SNNO | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | MCCA000515 vs CL10A105KQ8SNNO |
C0603C105K9PAC7411 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | MCCA000515 vs C0603C105K9PAC7411 |
0603X105K6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | MCCA000515 vs 0603X105K6R3S |
0603X105K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Fenghua (HK) Electronics Ltd | MCCA000515 vs 0603X105K6R3CB |
C0603C105K9PAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MCCA000515 vs C0603C105K9PAL7081 |
C1608X5R105KCNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | MCCA000515 vs C1608X5R105KCNS |
SH18X105K6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MCCA000515 vs SH18X105K6R3CG |
JMK107BJ105KA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MCCA000515 vs JMK107BJ105KA-T |
TYC0603C105KCT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603 | TE Connectivity | MCCA000515 vs TYC0603C105KCT |