Part Details for MCCFR0W8J0470A20 by SPC Multicomp
Results Overview of MCCFR0W8J0470A20 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCCFR0W8J0470A20 Information
MCCFR0W8J0470A20 by SPC Multicomp is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCCFR0W8J0470A20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58K5122
|
Newark | Carbon Film Resistor, 47 Ohm, 125Mw, 5%, Resistance:47Ohm, Product Range:Mccfr0W8J Series, Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Multicomp Pro MCCFR0W8J0470A20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 1364 |
|
$0.0040 | Buy Now |