Part Details for MCF5327CVM240 by Freescale Semiconductor
Overview of MCF5327CVM240 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MCF5327CVM240
MCF5327CVM240 CAD Models
MCF5327CVM240 Part Data Attributes:
|
MCF5327CVM240
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF5327CVM240
Freescale Semiconductor
MCF5329 V3CORE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, ROHS COMPLIANT, MAPBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 80 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 240 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5327CVM240
This table gives cross-reference parts and alternative options found for MCF5327CVM240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5327CVM240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF53721CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5327CVM240 vs MCF53721CVM240 |
MCF53721CVM240 | MCF5329 DRAGONFIRE | Freescale Semiconductor | MCF5327CVM240 vs MCF53721CVM240 |
MCF5327CVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5327CVM240 vs MCF5327CVM240 |
MCF5372LCVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | MCF5327CVM240 vs MCF5372LCVM240 |
MCF5372LCVM240 | MCF5329 V3CORE | Freescale Semiconductor | MCF5327CVM240 vs MCF5372LCVM240 |