-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 240MHz, RISC PROCESSOR, PBGA256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M7143
|
Newark | Mcf5445X 32-Bit Mpu, Coldfire V4 Core, 240Mhz, Mapbga 256/ Tray Rohs Compliant: Yes |Nxp MCF54450VM240 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 | Buy Now |
DISTI #
MCF54450VM240-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
956 In Stock |
|
$16.1715 / $28.3000 | Buy Now |
DISTI #
MCF54450VM240
|
Avnet Americas | MPU MCF5445X RISC 32-Bit 240MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick - Trays (Alt: MCF54450VM240) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 180 Partner Stock |
|
$16.0456 / $18.5042 | Buy Now |
DISTI #
MCF54450VM240
|
Avnet Americas | MPU MCF5445X RISC 32-Bit 240MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick - Trays (Alt: MCF54450VM240) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$15.6864 | Buy Now |
DISTI #
841-MCF54450VM240
|
Mouser Electronics | Microprocessors - MPU MCF5445X V4M CORE MMU RoHS: Compliant | 889 |
|
$16.1700 / $28.1500 | Buy Now |
|
Rochester Electronics | MCF5445X V4M CORE, MMU, RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$16.0400 / $18.8700 | Buy Now |
DISTI #
MCF54450VM240
|
Avnet Silica | MPU MCF5445X RISC 32-Bit 240MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick (Alt: MCF54450VM240) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101380705
|
Chip1Stop | MCF5445x 32-bit MPU, ColdFire V4 core, 240MHz, MAPBGA 256 RoHS: Compliant | 225 |
|
$17.9000 / $20.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCF54450VM240
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF54450VM240
NXP Semiconductors
32-BIT, 240MHz, RISC PROCESSOR, PBGA256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 240 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
This table gives cross-reference parts and alternative options found for MCF54450VM240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF54450VM240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF54451VM240 | MCF5445x 32-bit MPU, ColdFire V4 core, 240MHz, MAPBGA 256 | Freescale Semiconductor | MCF54450VM240 vs MCF54451VM240 |
MCF54451VM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF54450VM240 vs MCF54451VM240 |
MCF54451VM240J | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | MCF54450VM240 vs MCF54451VM240J |
MCF54450VM240 | MCF5445x 32-bit MPU, ColdFire V4 core, 240MHz, MAPBGA 256 | Freescale Semiconductor | MCF54450VM240 vs MCF54450VM240 |