Microcontrollers and Processors
MCF54451VM240
Description: MCF5445x 32-bit MPU, ColdFire V4 core, 240MHz, MAPBGA 256

Overview of MCF54451VM240 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Healthcare Automotive

CAD Models for MCF54451VM240 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCF54451VM240 by Freescale Semiconductor

MCF54451VM240
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
17 X 17 MM, ROHS COMPLIANT, MAPBGA-256
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
5A992
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
60 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
Length
17 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Speed
240 MHz
Supply Voltage-Max
1.65 V
Supply Voltage-Min
1.35 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
17 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MCF54451VM240
    Freescale Semiconductor
    MCF5445x 32-bit MPU, ColdFire V4 core, 240MHz, MAPBGA 256
    VS

Alternate Parts for MCF54451VM240

This table gives cross-reference parts and alternative options found for MCF54451VM240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF54451VM240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCF54451VM240 32-BIT, 240MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors MCF54451VM240 vs MCF54451VM240
MCF54451VM240J IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC Freescale Semiconductor MCF54451VM240 vs MCF54451VM240J
MCF54450VM240 32-BIT, 240MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors MCF54451VM240 vs MCF54450VM240
MCF54450VM240 MCF5445x 32-bit MPU, ColdFire V4 core, 240MHz, MAPBGA 256 Freescale Semiconductor MCF54451VM240 vs MCF54450VM240
Part Number Description Manufacturer Compare
MCF5235CVM100 MCF5235 V2CORE 64KSRAM Freescale Semiconductor MCF54451VM240 vs MCF5235CVM100
HMS30C7202 RISC Microprocessor, 32-Bit, 82.944MHz, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-256 SK Hynix Inc MCF54451VM240 vs HMS30C7202
MPC852TVR66 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC MCF54451VM240 vs MPC852TVR66
MPC852TZT80A 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Freescale Semiconductor MCF54451VM240 vs MPC852TZT80A
MPC852TVR50A PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C Freescale Semiconductor MCF54451VM240 vs MPC852TVR50A
MPC852TZT50A PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C Freescale Semiconductor MCF54451VM240 vs MPC852TZT50A
HD6417751RBP240 RISC Microprocessor, 32-Bit, 240MHz, CMOS, PBGA256, BGA-256 Hitachi Ltd MCF54451VM240 vs HD6417751RBP240
MPC870CZT66 PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, -40 to 100C Freescale Semiconductor MCF54451VM240 vs MPC870CZT66
MCF5274VM166 MCF5274 V2CORE 64KSRAM Freescale Semiconductor MCF54451VM240 vs MCF5274VM166
MCF5233CVM150 MCF5233 V2CORE 64KSRAM Freescale Semiconductor MCF54451VM240 vs MCF5233CVM150

Related Parts for MCF54451VM240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF54451VM240 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF54451VM240 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCF54451VM240 would you like to use for your alert(s)?
  • Please alert me when MCF54451VM240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF54451VM240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF54451VM240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF54451VM240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF54451VM240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF54451VM240 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: