There are no models available for this part yet.
Overview of MCF54451VM240 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Healthcare
Automotive
Price & Stock for MCF54451VM240 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54M7145
|
Newark | Mcf5445X 32-Bit Mpu, Coldfire V4 Core, 240Mhz, Mapbga 256/ Tray Rohs Compliant: Yes |Nxp MCF54451VM240 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8200 | Buy Now | |
DISTI #
MCF54451VM240-ND
|
DigiKey | IC MCU 32BIT ROMLESS 256MAPBGA Min Qty: 450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.2176 | Buy Now | |
DISTI #
MCF54451VM240
|
Avnet Americas | MPU MCF5445X RISC 32-Bit 240MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick - Trays (Alt: MCF54451VM240) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.8841 | Buy Now | |
DISTI #
MCF54451VM240
|
Avnet Americas | MPU MCF5445X RISC 32-Bit 240MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick - Trays (Alt: MCF54451VM240) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$20.8841 | Buy Now | |
DISTI #
841-MCF54451VM240
|
Mouser Electronics | Microprocessors - MPU MCF5445X V4M CORE MMU RoHS: Compliant | 0 |
|
$18.2100 | Order Now | |
DISTI #
MCF54451VM240
|
Avnet Silica | MPU MCF5445X RISC 32-Bit 240MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick (Alt: MCF54451VM240) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCF54451VM240
|
EBV Elektronik | MPU MCF5445X RISC 32-Bit 240MHz 1.8V/2.5V/3.3V 256-Pin MAPBGA Brick (Alt: MCF54451VM240) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MCF54451VM240 by NXP Semiconductors
Part Data Attributes for MCF54451VM240 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
60 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e1
|
Length
|
17 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Speed
|
240 MHz
|
Supply Voltage-Max
|
1.65 V
|
Supply Voltage-Min
|
1.35 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
17 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for MCF54451VM240
This table gives cross-reference parts and alternative options found for MCF54451VM240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF54451VM240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF54451VM240 | MCF5445x 32-bit MPU, ColdFire V4 core, 240MHz, MAPBGA 256 | Freescale Semiconductor | MCF54451VM240 vs MCF54451VM240 |
MCF54451VM240J | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | MCF54451VM240 vs MCF54451VM240J |
MCF54450VM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MCF54451VM240 vs MCF54450VM240 |
MCF54450VM240 | MCF5445x 32-bit MPU, ColdFire V4 core, 240MHz, MAPBGA 256 | Freescale Semiconductor | MCF54451VM240 vs MCF54450VM240 |
Related Parts for MCF54451VM240
-
MCF52256CAG66Microcontrollers
-
MCF54418CMJ250Microprocessors
-
ACS710KLATR-12CB-NL-TOther Analog ICs
-
TPS51362RVETSwitching Regulator or Controllers
-
SUD50P06-15-GE3Power Field-Effect Transistors
-
MC56F8365VFGEDigital Signal Processors
-
BTS5030-1EJAPeripheral Drivers
-
AD7928BRUZ-REEL7Analog to Digital Converters
-
MC34PF3001A7EPPower Management Circuits