Part Details for MCH155F153ZK by ROHM Semiconductor
Overview of MCH155F153ZK by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH155F153ZK
MCH155F153ZK CAD Models
MCH155F153ZK Part Data Attributes
|
MCH155F153ZK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH155F153ZK
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | MCH | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCH155F153ZK
This table gives cross-reference parts and alternative options found for MCH155F153ZK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH155F153ZK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36Y5V153Z050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MCH155F153ZK vs GRM36Y5V153Z050BD |
GRM36Y5V153Z050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MCH155F153ZK vs GRM36Y5V153Z050AC |
NMC0402Y5V153Z50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | MCH155F153ZK vs NMC0402Y5V153Z50TRPLP |
GRM36Y5V153Z050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MCH155F153ZK vs GRM36Y5V153Z050AL |
GRM36Y5V153Z050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MCH155F153ZK vs GRM36Y5V153Z050BB |
MCH155F153ZL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | MCH155F153ZK vs MCH155F153ZL |
GRM36Y5V153Z050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MCH155F153ZK vs GRM36Y5V153Z050AQ |
UMK105F153ZW-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | MCH155F153ZK vs UMK105F153ZW-B |
GMC04Y5V153Z50NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MCH155F153ZK vs GMC04Y5V153Z50NTTLF |
GRM36Y5V153Z050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | MCH155F153ZK vs GRM36Y5V153Z050AD |