Part Details for MCIMX6X3CVO08AB by NXP Semiconductors
Overview of MCIMX6X3CVO08AB by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6X3CVO08AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6575
|
Newark | Mpu, 32Bit, Cortex-A9/M4, 800Mhz, Mapbga, Product Range:I.mx 6Solox Series, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:400Pins, Supply Voltage Min:1.15V, Supply Voltage Max:1.3V Rohs Compliant: Yes |Nxp MCIMX6X3CVO08AB Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7000 | Buy Now |
DISTI #
MCIMX6X3CVO08AB-ND
|
DigiKey | IC MPU I.MX6SX 800MHZ 400MAPBGA Min Qty: 450 Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
$27.5148 | Buy Now |
DISTI #
MCIMX6X3CVO08AB
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 1.8V/2.5V/2.8V/3.15V 400-Pin MAPBGA Tray - Trays (Alt: MCIMX6X3CVO08AB) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$22.5204 / $25.9711 | Buy Now |
DISTI #
841-MCIMX6X3CVO08AB
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 RoHS: Compliant | 0 |
|
$25.6700 | Order Now |
|
Future Electronics | i.MX6SX Series 3.15 V 800 MHz Surface Mount Dual Core Processor - MAPBGA-400 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Bulk | 0Bulk |
|
$25.4700 | Buy Now |
DISTI #
MCIMX6X3CVO08AB
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 1.8V/2.5V/2.8V/3.15V 400-Pin MAPBGA Tray (Alt: MCIMX6X3CVO08AB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 270 |
|
Buy Now | |
DISTI #
MCIMX6X3CVO08AB
|
EBV Elektronik | MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 1.8V/2.5V/2.8V/3.15V 400-Pin MAPBGA Tray (Alt: MCIMX6X3CVO08AB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | EBV - 270 |
|
Buy Now | |
|
Flip Electronics | Stock | 4020 |
|
RFQ |
Part Details for MCIMX6X3CVO08AB
MCIMX6X3CVO08AB CAD Models
MCIMX6X3CVO08AB Part Data Attributes:
|
MCIMX6X3CVO08AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6X3CVO08AB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.53 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6X3CVO08AB
This table gives cross-reference parts and alternative options found for MCIMX6X3CVO08AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6X3CVO08AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6X4CVM08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X3CVO08AB vs MCIMX6X4CVM08AB |
MCIMX6X3EVK10AC | Multifunction Peripheral | NXP Semiconductors | MCIMX6X3CVO08AB vs MCIMX6X3EVK10AC |
MCIMX6X1CVO08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X3CVO08AB vs MCIMX6X1CVO08AB |
MCIMX6S8DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6X3CVO08AB vs MCIMX6S8DVM10AC |
MCIMX6X1CVK08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X3CVO08AB vs MCIMX6X1CVK08AB |
MCIMX6X3EVK10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X3CVO08AB vs MCIMX6X3EVK10AB |
MCIMX6U5EVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6X3CVO08AB vs MCIMX6U5EVM10AC |
MCIMX6X4EVM10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X3CVO08AB vs MCIMX6X4EVM10AB |
MCIMX6U5DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6X3CVO08AB vs MCIMX6U5DVM10AC |
MCIMX6X2CVN08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X3CVO08AB vs MCIMX6X2CVN08AB |