Part Details for MCIMX6X4EVM10AB by NXP Semiconductors
Overview of MCIMX6X4EVM10AB by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCIMX6X4EVM10AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6581
|
Newark | Mpu, 32Bit, Cortex-A9/M4, 1Ghz, Mapbga, Product Range:I.mx Family I.mx 6Solox Series Microprocessors, No. Of Cpu Cores:2Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:529Pins, Supply Voltage Min:1.25V Rohs Compliant: Yes |Nxp MCIMX6X4EVM10AB RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4200 | Buy Now |
DISTI #
MCIMX6X4EVM10AB-ND
|
DigiKey | IC MPU I.MX6SX 1GHZ 529MAPBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
669 In Stock |
|
$24.2785 / $39.3300 | Buy Now |
DISTI #
MCIMX6X4EVM10AB
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 1.8V/2.5V/2.8V/3.15V 529-Pin MAPBGA Tray - Trays (Alt: MCIMX6X4EVM10AB) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 24 Partner Stock |
|
$41.2796 / $47.6047 | Buy Now |
DISTI #
MCIMX6X4EVM10AB
|
Avnet Americas | MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 1.8V/2.5V/2.8V/3.15V 529-Pin MAPBGA Tray - Trays (Alt: MCIMX6X4EVM10AB) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$21.5982 | Buy Now |
DISTI #
841-MCIMX6X4EVM10AB
|
Mouser Electronics | Processors - Application Specialized i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 RoHS: Compliant | 420 |
|
$24.2800 / $39.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$25.9000 | Buy Now |
DISTI #
MCIMX6X4EVM10AB
|
Avnet Silica | MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 1.8V/2.5V/2.8V/3.15V 529-Pin MAPBGA Tray (Alt: MCIMX6X4EVM10AB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 1092 |
|
Buy Now | |
DISTI #
MCIMX6X4EVM10AB
|
EBV Elektronik | MPU i.MX 6 RISC 32-Bit 800MHz/166MHz 1.8V/2.5V/2.8V/3.15V 529-Pin MAPBGA Tray (Alt: MCIMX6X4EVM10AB) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 168 |
|
Buy Now | |
|
Flip Electronics | Stock | 590 |
|
RFQ |
Part Details for MCIMX6X4EVM10AB
MCIMX6X4EVM10AB CAD Models
MCIMX6X4EVM10AB Part Data Attributes
|
MCIMX6X4EVM10AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6X4EVM10AB
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-529 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B529 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 529 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA529,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.52 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6X4EVM10AB
This table gives cross-reference parts and alternative options found for MCIMX6X4EVM10AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6X4EVM10AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6X1CVK08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X4EVM10AB vs MCIMX6X1CVK08AB |
MCIMX6X4CVM08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X4EVM10AB vs MCIMX6X4CVM08AB |
MCIMX6U8DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6X4EVM10AB vs MCIMX6U8DVM10AC |
MCIMX6U5DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6X4EVM10AB vs MCIMX6U5DVM10AC |
MCIMX6U7CVM08AC | 32-BIT, 800MHz, RISC PROCESSOR, PBGA624 | NXP Semiconductors | MCIMX6X4EVM10AB vs MCIMX6U7CVM08AC |
MCIMX6X3EVK10AC | Multifunction Peripheral | NXP Semiconductors | MCIMX6X4EVM10AB vs MCIMX6X3EVK10AC |
AM3352BZCZA60 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105 | Texas Instruments | MCIMX6X4EVM10AB vs AM3352BZCZA60 |
MCIMX6S8DVM10AC | RISC PROCESSOR | NXP Semiconductors | MCIMX6X4EVM10AB vs MCIMX6S8DVM10AC |
MCIMX6X3EVN10AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X4EVM10AB vs MCIMX6X3EVN10AB |
MCIMX6X3CVO08AB | RISC PROCESSOR | NXP Semiconductors | MCIMX6X4EVM10AB vs MCIMX6X3CVO08AB |