Part Details for MCL-S291SBLC by SPC Multicomp
Results Overview of MCL-S291SBLC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL-S291SBLC Information
MCL-S291SBLC by SPC Multicomp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCL-S291SBLC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14N9363
|
Newark | Led, Blue, 0.8Mm X 1Mm, 50Mcd, 472Nm, Led Color:Blue, Led Mounting:Smd, Bulb Size:0.8Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:3.4V, Wavelength Typ:472Nm, Luminous Intensity:50Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Multicomp Pro MCL-S291SBLC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3331 |
|
$0.1980 / $0.8430 | Buy Now |
US Tariff Estimator: MCL-S291SBLC by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCL-S291SBLC
MCL-S291SBLC Part Data Attributes
|
|
MCL-S291SBLC
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCL-S291SBLC
SPC Multicomp
Single Color LED, Super Blue, Water Clear, 1mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Super Blue | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Forward Voltage-Max | 4 V | |
| Lens Type | Water Clear | |
| Luminous Intensity-Min | 0.025 Cd | |
| Luminous Intensity-Nom | 50.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.8 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 470 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 1 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 1.5 Mm | |
| Viewing Angle | 140 Deg |
MCL-S291SBLC Frequently Asked Questions (FAQ)
-
The recommended storage temperature for MCL-S291SBLC is -40°C to 100°C.
-
Yes, the MCL-S291SBLC is compatible with lead-free soldering processes.
-
The maximum operating voltage for MCL-S291SBLC is 50V.
-
The MCL-S291SBLC is suitable for high-frequency applications up to 1 GHz.
-
Yes, the MCL-S291SBLC is RoHS and REACH compliant, making it suitable for use in EU markets.