Part Details for MCL034BGC by SPC Multicomp
Results Overview of MCL034BGC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCL034BGC Information
MCL034BGC by SPC Multicomp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCL034BGC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14N9372
|
Newark | Led, Blue Green, T-1 (3Mm), 3.65Cd, 510Nm, Led Color:Blue Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:3.4V, Wavelength Typ:510Nm, Luminous Intensity:3.65Cd, Viewing Angle:36°, Msl:-Rohs Compliant: Yes |Multicomp Pro MCL034BGC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$0.1180 / $0.5000 | Buy Now |