Part Details for MCM516400CVJ60R by Motorola Semiconductor Products
Overview of MCM516400CVJ60R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for MCM516400CVJ60R
MCM516400CVJ60R CAD Models
MCM516400CVJ60R Part Data Attributes
|
MCM516400CVJ60R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM516400CVJ60R
Motorola Semiconductor Products
Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J24 | |
Length | 17.145 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM516400CVJ60R
This table gives cross-reference parts and alternative options found for MCM516400CVJ60R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM516400CVJ60R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4LC4M4B1DJ-6L | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Micron Technology Inc | MCM516400CVJ60R vs MT4LC4M4B1DJ-6L |
MSM51V16400A-60SJ | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | MCM516400CVJ60R vs MSM51V16400A-60SJ |
HY51VS17400HGLJ-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | SK Hynix Inc | MCM516400CVJ60R vs HY51VS17400HGLJ-6 |
HYB3116400BJ-60 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO26, 0.300 INCH, PLASTIC, SO-26 | Siemens | MCM516400CVJ60R vs HYB3116400BJ-60 |
HY51V16410AJ-60 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | SK Hynix Inc | MCM516400CVJ60R vs HY51V16410AJ-60 |
M5M4V17400CJ-6ST | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | Mitsubishi Electric | MCM516400CVJ60R vs M5M4V17400CJ-6ST |
M5M4V16400BJ-6ST | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | Mitsubishi Electric | MCM516400CVJ60R vs M5M4V16400BJ-6ST |
VG26VS17400FJ-6 | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Vanguard International Semiconductor Corporation | MCM516400CVJ60R vs VG26VS17400FJ-6 |
MSM51V16400D-60SJ | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | MCM516400CVJ60R vs MSM51V16400D-60SJ |
MSM51V16400BSL-60SJ | Fast Page DRAM, 4MX4, 60ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/24 | OKI Electric Industry Co Ltd | MCM516400CVJ60R vs MSM51V16400BSL-60SJ |