Part Details for MCMF0W4FF8202A50 by SPC Multicomp
Results Overview of MCMF0W4FF8202A50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCMF0W4FF8202A50 Information
MCMF0W4FF8202A50 by SPC Multicomp is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCMF0W4FF8202A50
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58K3881
|
Newark | Metal Film Resistor, 82Kohm, 250Mw, 1%, Resistance:82Kohm, Product Range:Mcmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF0W4FF8202A50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4503 |
|
$0.0070 | Buy Now |
US Tariff Estimator: MCMF0W4FF8202A50 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCMF0W4FF8202A50
MCMF0W4FF8202A50 Part Data Attributes
|
|
MCMF0W4FF8202A50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF0W4FF8202A50
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 82000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Construction | Tubular | |
| Lead Diameter | 0.54 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.8 Mm | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 82000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for MCMF0W4FF8202A50
This table gives cross-reference parts and alternative options found for MCMF0W4FF8202A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMF0W4FF8202A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 271-82K/REEL | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.25W, 82000ohm, 250V, 1% +/-Tol, 50ppm/Cel | MCMF0W4FF8202A50 vs 271-82K/REEL |
| 271-82K/AP-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.25W, 82000ohm, 250V, 1% +/-Tol, 50ppm/Cel | MCMF0W4FF8202A50 vs 271-82K/AP-RC |
| 271-82K-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.25W, 82000ohm, 250V, 1% +/-Tol, 50ppm/Cel | MCMF0W4FF8202A50 vs 271-82K-RC |
| 271-82K/REEL-RC | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Film, 0.25W, 82000ohm, 250V, 1% +/-Tol, 50ppm/Cel | MCMF0W4FF8202A50 vs 271-82K/REEL-RC |
MCMF0W4FF8202A50 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MCMF0W4FF8202A50 can be found in the SPC Multicomp's application note or the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and prevent thermal issues.
-
To handle thermal management, ensure good thermal conductivity between the device and the PCB by using thermal vias, thermal pads, or a heat sink. Also, follow the recommended operating temperature range and power dissipation guidelines in the datasheet.
-
The maximum allowable voltage derating for the MCMF0W4FF8202A50 is typically 80% of the maximum rated voltage. However, it's recommended to consult the datasheet or contact SPC Multicomp's technical support for specific derating guidelines.
-
The MCMF0W4FF8202A50 is designed for general-purpose use, but it may not be suitable for high-frequency applications. If you need to use it in a high-frequency application, consult the datasheet for the device's frequency characteristics and consider using a device specifically designed for high-frequency use.
-
The recommended storage condition for the MCMF0W4FF8202A50 is in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C to 125°C, and the humidity should be below 60%.