Part Details for MCP1726-ADJE/MFVAO by Microchip Technology Inc
Overview of MCP1726-ADJE/MFVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for MCP1726-ADJE/MFVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1726-ADJE/MFVAO
|
Microchip Technology Inc | 1A LOW VOLTAGE LOW LQ LDO, Projected EOL: 2044-07-23 RoHS: Compliant pbFree: Yes |
8040 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8040 Factory Stock |
|
$0 | Buy Now |
DISTI #
MCP1726-ADJE/MFVAO
|
Avnet Silica | LDO Regulator Pos 0.8 to 5V 1A 8-Pin DFN Tube (Alt: MCP1726-ADJE/MFVAO) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP1726-ADJE/MFVAO
MCP1726-ADJE/MFVAO CAD Models
MCP1726-ADJE/MFVAO Part Data Attributes
|
MCP1726-ADJE/MFVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1726-ADJE/MFVAO
Microchip Technology Inc
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.22 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP1726-ADJE/MFVAO
This table gives cross-reference parts and alternative options found for MCP1726-ADJE/MFVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1726-ADJE/MFVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1726T-ADJE/MF | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1726-ADJE/MFVAO vs MCP1726T-ADJE/MF |
MCP1726-ADJE/MF | 0.8 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.5 V DROPOUT, DSO8, 3 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1726-ADJE/MFVAO vs MCP1726-ADJE/MF |
NCP59800BMNADJTAG | LDO Regulator, 1 A, Low Dropout, Low Iq, Low Noise, with Enable, 3000-REEL | onsemi | MCP1726-ADJE/MFVAO vs NCP59800BMNADJTAG |