Part Details for MCP3004-I/P by Microchip Technology Inc
Results Overview of MCP3004-I/P by Microchip Technology Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3004-I/P Information
MCP3004-I/P by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP3004-I/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38K4781
|
Newark | Adc, 10Bit, 200Ksps, Spi, Dip-14, Resolution (Bits):10Bit, Sampling Rate:200Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Msl:- Rohs Compliant: Yes |Microchip MCP3004-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$2.2600 / $2.9700 | Buy Now |
|
DISTI #
MCP3004-I/P-ND
|
DigiKey | IC ADC 10BIT SAR 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
160 In Stock |
|
$2.2600 / $2.9700 | Buy Now |
|
DISTI #
MCP3004-I/P
|
Avnet Americas | Analog to Digital Converter, 10 bit, SAR, 200 kSPS, Pseudo Differential, Single Ended, 2.7 V to 5.5 V, 14 Pins, PDIP - Rail/Tube (Alt: MCP3004-I/P) COO: China RoHS: Compliant Min Qty: 150 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3875 / $2.7286 | Buy Now |
|
DISTI #
579-MCP3004-I/P
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit SPI 4 Chl IND TEMP, PDIP14 RoHS: Compliant | 65 |
|
$2.2600 / $2.9700 | Buy Now |
|
DISTI #
V36:1790_06445490
|
Arrow Electronics | 4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin PDIP Tube COO: Philippines RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks Date Code: 1340 | Americas - 3 |
|
$2.2300 | Buy Now |
|
DISTI #
MCP3004-I/P
|
Microchip Technology Inc | 10-bit ADC, SPI, 4-channel, PDIP, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 8370 and Alternates Available |
|
$2.1600 / $2.9700 | Buy Now |
|
DISTI #
70414365
|
RS | MICROCHIP MCP3004-I/P, 10 BIT SERIAL ADC, DIFFERENTIAL INPUT, 14-PIN PDIP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 |
|
$1.1000 | Buy Now |
|
|
Future Electronics | Quad Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.3100 / $2.4900 | Buy Now |
|
|
Onlinecomponents.com | 4-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 14-Pin PDIP - Tube COO: Thailand RoHS: Compliant |
240 In Stock |
|
$2.1600 / $2.3500 | Buy Now |
|
DISTI #
88152224
|
Verical | 4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 14-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2431 | Americas - 240 |
|
$2.6235 / $2.7647 | Buy Now |
US Tariff Estimator: MCP3004-I/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP3004-I/P
MCP3004-I/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP3004-I/P Part Data Attributes
|
|
MCP3004-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3004-I/P
Microchip Technology Inc
10-bit ADC, SPI, 4-channel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip14,.3 | |
| Pin Count | 14 | |
| Manufacturer Package Code | PDIP-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 2.7778 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Length | 19.05 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Sample | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 4.32 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for MCP3004-I/P
This table gives cross-reference parts and alternative options found for MCP3004-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3004-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP3004-I/ST | Microchip Technology Inc | $2.2476 | 10-bit ADC, SPI, 4-channel | MCP3004-I/P vs MCP3004-I/ST |
MCP3004-I/P Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the MCP3004 is 200 ksps (kilosamples per second) in single-ended mode and 100 ksps in differential mode.
-
Channel selection and conversion timing can be handled using the chip select (CS) and clock (CLK) signals. The CS signal is used to select the device, and the CLK signal is used to clock in the channel selection and start the conversion. The conversion timing is controlled by the clock frequency and the number of clock cycles required for the conversion.
-
The VREF pin is used to provide an external reference voltage for the analog-to-digital conversion. This allows the user to set the full-scale range of the ADC to a specific voltage level, which can be useful in applications where the input signal range is known.
-
To handle noise and interference, it is recommended to use proper grounding and shielding techniques, such as using a ground plane and shielding the analog signals. Additionally, the use of a low-pass filter or a capacitor on the input pins can help to reduce noise and interference.
-
The power consumption of the MCP3004 is typically around 330 μA at 5V and 200 μA at 3.3V, depending on the operating frequency and mode.