-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 3.90 MM, PLASTIC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4492
|
Newark | Adc, 12Bit, 100Ksps, Spi, Soic-16, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP3208-CI/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$3.6300 / $4.7900 | Buy Now |
DISTI #
MCP3208-CI/SL-ND
|
DigiKey | IC ADC 12BIT SAR 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2453 In Stock |
|
$3.4900 / $4.6100 | Buy Now |
DISTI #
MCP3208-CI/SL
|
Avnet Americas | ADC Single SAR 100ksps 12-bit Serial 16-Pin SOIC N Tube - Rail/Tube (Alt: MCP3208-CI/SL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 1 |
|
$3.2000 / $3.4300 | Buy Now |
DISTI #
579-MCP3208CISL
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit SPI 8 Chl RoHS: Compliant | 16352 |
|
$3.4900 / $4.6100 | Buy Now |
DISTI #
V99:2348_06445535
|
Arrow Electronics | 8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2231 | Americas - 101 |
|
$3.9880 / $4.1230 | Buy Now |
DISTI #
VBF:5286_06445535
|
Arrow Electronics | 8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2231 | Americas - 10 |
|
$3.8100 / $4.0540 | Buy Now |
DISTI #
MCP3208-CI/SL
|
Microchip Technology Inc | 12-bit ADC, SPI, 8-channel, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4673 Alternates Available |
|
$3.3500 / $4.6100 | Buy Now |
DISTI #
70045412
|
RS | Microchip 12 bit Serial ADC Differential Input 16-Pin SOIC | Microchip Technology Inc. MCP3208-CI/SL RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9200 / $4.6100 | RFQ |
|
Future Electronics | Eight Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 621Tube |
|
$3.7600 / $4.3800 | Buy Now |
|
Onlinecomponents.com | ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - SPI - 16-Pin. RoHS: Compliant |
5050 In Stock |
|
$3.3200 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3208-CI/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3208-CI/SL
Microchip Technology Inc
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 3.90 MM, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP3208-CI/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3208-CI/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3208T-CI/SL | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, 3.90 MM, PLASTIC, SOIC-16 | Microchip Technology Inc | MCP3208-CI/SL vs MCP3208T-CI/SL |