Part Details for MCP37231-200I/TL by Microchip Technology Inc
Overview of MCP37231-200I/TL by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6200IS8-5#PBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS6-10#TRMPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS8-5#TRPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v |
Price & Stock for MCP37231-200I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5334
|
Newark | Adc, 16Bit, 200Msps, Vtla-124, Resolution (Bits):16Bit, Sampling Rate:200Msps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, No. Of Pins:124Pins Rohs Compliant: Yes |Microchip MCP37231-200I/TL RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MCP37231-200I/TL-ND
|
DigiKey | IC ADC 16BIT PIPELINED 124VTLA Min Qty: 1 Lead time: 52 Weeks Container: Tube |
11 In Stock |
|
$122.7000 | Buy Now |
DISTI #
70567568
|
RS | Microchip MCP37231-200I/TL, 16 bit Serial ADC, Differential Input, 124-Pin VTLA | Microchip Technology Inc. MCP37231-200I/TL RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$144.6600 / $162.5400 | RFQ |
|
NAC | 16-bit, 200 Msps, single Pipelined ADC with 8-channel Mux - Package: 124 VTLA 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 0 |
|
RFQ |
Part Details for MCP37231-200I/TL
MCP37231-200I/TL CAD Models
MCP37231-200I/TL Part Data Attributes
|
MCP37231-200I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37231-200I/TL
Microchip Technology Inc
FLASH METHOD ADC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVBCC, LGA124,18X18,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 1.26 V | |
Analog Input Voltage-Min | 1.14 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XBCC-B124 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 124 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Equivalence Code | LGA124,18X18,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 226 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for MCP37231-200I/TL
This table gives cross-reference parts and alternative options found for MCP37231-200I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP37231-200I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP37231T-200I/TL | FLASH METHOD ADC | Microchip Technology Inc | MCP37231-200I/TL vs MCP37231T-200I/TL |