-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL POTENTIOMETER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7475
|
Newark | 8-Bit, Volatile, Potentiometer, 100Kohm 20 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP41HV51-104E/MQ Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP41HV51-104E/MQ-ND
|
DigiKey | IC DGT POT 100KOHM 256TAP 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
420 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP41HV51-104E/MQ
|
Avnet Americas | Digital Potentiometer 256POS 100KOhm Single 20-Pin VQFN Tube - Rail/Tube (Alt: MCP41HV51-104E/MQ) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP41HV51-104EMQ
|
Mouser Electronics | Digital Potentiometer ICs 8-bit volatile Potentiometer100kohm RoHS: Compliant | 3429 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP41HV51-104E/MQ
|
Microchip Technology Inc | 100k ohm, 8-Bit digipot,+/-18V or +36V operation, SPI interface, Volatile Memory, Projected EOL: 2039-05-08 RoHS: Compliant pbFree: Yes |
2044 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70568548
|
RS | Digital Potentiometer, ICs 8-bit volatile Potentiometer100kohm | Microchip Technology Inc. MCP41HV51-104E/MQ RoHS: Not Compliant Min Qty: 292 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2044 Factory Stock |
|
$1.2900 / $1.5400 | Buy Now |
|
Ameya Holding Limited | IC DGTL POT 7BIT 100K 20QFN | 2044 |
|
RFQ | |
|
NAC | 8-bit, volatile, Potentiometer, 100kohm - Package: 20 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 1606 |
|
$1.6000 / $1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP41HV51-104E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP41HV51-104E/MQ
Microchip Technology Inc
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bandwidth-Nom | 0.48 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MCP41HV51-104E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP41HV51-104E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP41HV51T-104E/MQ | DIGITAL POTENTIOMETER | Microchip Technology Inc | MCP41HV51-104E/MQ vs MCP41HV51T-104E/MQ |