-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7103EUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC3103EDD#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103EMSE#PBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2872
|
Newark | Ic, Dig Pot, 10Kohm, 257Steps, Quad, Tssop-20, End To End Resistance:10Kohm, No. Of Pots:Quad, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Steps:256 Rohs Compliant: Yes |Microchip MCP4461-103E/ST RoHS: Compliant Min Qty: 222 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
27T2891
|
Newark | Non Volatile Digital Potentiometer, 10 Kohm, Quad, I2C, Linear, 20%, 2.7 V Rohs Compliant: Yes |Microchip MCP4461-103E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.5100 | Buy Now |
DISTI #
MCP4461-103E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 257TAP 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1194 In Stock |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
MCP4461-103E/ST
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Quad 20-Pin TSSOP Tube - Rail/Tube (Alt: MCP4461-103E/ST) RoHS: Compliant Min Qty: 222 Package Multiple: 74 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
579-MCP4461-103E/ST
|
Mouser Electronics | Digital Potentiometer ICs 10k I2C Quad Ch 8bit Nonvolatile Memory RoHS: Compliant | 219 |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
MCP4461-103E/ST
|
Microchip Technology Inc | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER, Projected EOL: 2034-10-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
DISTI #
70048078
|
RS | 10K, I2C, QUAD CHANNEL, 8-BIT, NONVOLATILE MEMORY | Microchip Technology Inc. MCP4461-103E/ST RoHS: Not Compliant Min Qty: 222 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $2.5100 | RFQ |
|
Future Electronics | MCP4461 Series Quad 8-Bit 257 Step I2C 10 kOhm Non Volatile Digital POT-TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 222 Package Multiple: 74 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$2.0300 / $2.1900 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 256 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tube RoHS: Compliant |
814 In Stock 814 Factory Stock |
|
$1.7300 / $1.9600 | Buy Now |
DISTI #
MCP4461-103E/ST
|
TME | IC: digital potentiometer, 10kΩ, I2C, 8bit, TSSOP20, SMD, Ch: 4, tube Min Qty: 1 | 0 |
|
$2.1800 / $3.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4461-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4461-103E/ST
Microchip Technology Inc
QUAD 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NON VOLATILE MEMORY | |
Bandwidth-Nom | 1 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR/LOGARITHMIC | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP4461-103E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4461-103E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6569T-E/ST | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4461-103E/ST vs MCP6569T-E/ST |
MCP6569-E/SL | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 3.90 MM, PLASTIC, LEAD FREE, SOIC-14 | Microchip Technology Inc | MCP4461-103E/ST vs MCP6569-E/SL |
MCP6569T-E/LT | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP4461-103E/ST vs MCP6569T-E/LT |
MCP6564T-E/SLVAO | Comparator, 4 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO14 | Microchip Technology Inc | MCP4461-103E/ST vs MCP6564T-E/SLVAO |
MCP4461T-503E/ML | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP4461-103E/ST vs MCP4461T-503E/ML |
MCP6569T-E/MS | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4461-103E/ST vs MCP6569T-E/MS |
MCP4461-503E/ST | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP4461-103E/ST vs MCP4461-503E/ST |
MCP6564T-E/STVAO | Comparator | Microchip Technology Inc | MCP4461-103E/ST vs MCP6564T-E/STVAO |
MCP4461-503E/ML | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 257 POSITIONS, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | MCP4461-103E/ST vs MCP4461-503E/ML |
MCP6569-E/ST | QUAD COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4461-103E/ST vs MCP6569-E/ST |