Part Details for MCP4726A2T-E/MAY by Microchip Technology Inc
Results Overview of MCP4726A2T-E/MAY by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4726A2T-E/MAY Information
MCP4726A2T-E/MAY by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4726A2T-E/MAY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85R1749
|
Newark | Single, 12-Bit Nv Dac With Ext Vref And I2C Interface 6 Dfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4726A2T-E/MAY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.0000 | Buy Now |
|
DISTI #
MCP4726A2T-E/MAY-ND
|
DigiKey | IC DAC 12BIT V-OUT 6DFN Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9700 | Buy Now |
|
DISTI #
MCP4726A2T-E/MAY
|
Avnet Americas | Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, DFN-EP - Tape and Reel (Alt: MCP4726A2T-E/MAY) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0250 / $1.1714 | Buy Now |
|
DISTI #
579-MCP4726A2TEMAY
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 12B NV DAC w/Ex Vref & I2C interface RoHS: Compliant | 0 |
|
$0.9700 | Order Now |
|
DISTI #
MCP4726A2T-E/MAY
|
Microchip Technology Inc | Single, 12-bit NV DAC with External Vref Option and I2C interface, DFN, Projected EOL: 2039-03-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$0.9400 / $1.2700 | Buy Now |
|
DISTI #
70567644
|
RS | SINGLE, 12-BIT NV DAC WITH EXT VREF AND I2C INTERFACE Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 | RFQ |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
|
|
NAC | Single, 12-bit NV DAC with Ext Vref and I2C interface. Package: 6 DFN 2x2x0.9mm T/R - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.0200 / $1.2600 | Buy Now |
|
DISTI #
MCP4726A2T-E/MAY
|
Avnet Silica | Digital to Analog Converter 1 Channel 12 bit Voltage Serial I2C 27 V to 55 V 6 Pins DFNEP (Alt: MCP4726A2T-E/MAY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$0.8690 / $1.8200 | Buy Now |
US Tariff Estimator: MCP4726A2T-E/MAY by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP4726A2T-E/MAY
MCP4726A2T-E/MAY Part Data Attributes
|
|
MCP4726A2T-E/MAY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4726A2T-E/MAY
Microchip Technology Inc
Single, 12-bit NV DAC with External Vref Option and I2C interface
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Tssop6,.08 | |
| Pin Count | 6 | |
| Manufacturer Package Code | DFN-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Analog Output Voltage-Max | 5.46 V | |
| Analog Output Voltage-Min | 0.01 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Linearity Error-Max (EL) | 0.354% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | TSSOP6,.08 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.9 Mm | |
| Settling Time-Nom (tstl) | 6 µS | |
| Supply Current-Max | 0.4 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 2 Mm |
MCP4726A2T-E/MAY Frequently Asked Questions (FAQ)
-
The maximum output current of the MCP4726A2T-E/MAY is 25mA. However, it's recommended to limit the output current to 15mA for reliable operation.
-
To ensure accurate voltage output, make sure to use a high-quality external reference voltage, keep the device away from noise sources, and use a stable power supply. Additionally, calibrate the device using the built-in calibration feature.
-
No, the MCP4726A2T-E/MAY is a digital-to-analog converter (DAC) and not a voltage regulator. It's designed to provide a precise analog output voltage based on digital input, but it's not intended to regulate voltage like a voltage regulator IC.
-
The POR of the MCP4726A2T-E/MAY can be handled by adding an external capacitor between the VDD and VSS pins. This capacitor helps to filter out noise and ensures a clean power-on reset.
-
For optimal performance, it's recommended to follow a star-grounding layout, keep analog and digital signals separate, and use a solid ground plane. Additionally, keep the output voltage pin (VOUT) away from noisy digital signals and use a low-impedance path to the load.