Part Details for MCP48FEB28-E/MQ by Microchip Technology Inc
Results Overview of MCP48FEB28-E/MQ by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP48FEB28-E/MQ Information
MCP48FEB28-E/MQ by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP48FEB28-E/MQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AH3249
|
Newark | Dac, Octal, 12Bit, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Vqfn-Ep, No. Of Pins:20Pins, Input Channel Type:Serial, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Microchip MCP48FEB28-E/MQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$2.5100 | Buy Now |
|
DISTI #
150-MCP48FEB28-E/MQ-ND
|
DigiKey | IC DAC 12BIT V-OUT 20VQFN Min Qty: 73 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.1400 | Buy Now |
|
DISTI #
MCP48FEB28-E/MQ
|
Avnet Americas | Digital to Analog Converter, 8 Channels, 12 bit, Voltage, Serial I2C, SPI, 2.7 V to 5.5 V, 20 Pins, VQFN-EP - Rail/Tube (Alt: MCP48FEB28-E/MQ) COO: Thailand RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 8 |
|
$9.8125 / $10.4667 | Buy Now |
|
DISTI #
83AH3249
|
Avnet Americas | Digital to Analog Converter, 8 Channels, 12 bit, Voltage, Serial I2C, SPI, 2.7 V to 5.5 V, 20 Pins, VQFN-EP - Bulk (Alt: 83AH3249) COO: Thailand RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 Partner Stock |
|
$9.6000 / $10.1400 | Buy Now |
|
DISTI #
579-MCP48FEB28-E/MQ
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Channel, 12-Bit, EEPROM, SPI DAC | 0 |
|
$9.2300 / $12.1700 | Order Now |
|
DISTI #
V99:2348_24703633
|
Arrow Electronics | DAC 8-CH Resistor-String 12-bit 20-Pin VQFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1945 | Americas - 8 |
|
$1.9210 / $10.0967 | Buy Now |
|
DISTI #
MCP48FEB28-E/MQ
|
Microchip Technology Inc | 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM, QFN, Projected EOL: 2044-06-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$8.8100 / $12.1700 | Buy Now |
|
DISTI #
44422405
|
Verical | DAC 8-CH Resistor-String 12-bit 20-Pin VQFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 8 |
|
$10.0967 | Buy Now |
|
DISTI #
V99:2348_24703633
|
Arrow Electronics | DAC 8-CH Resistor-String 12-bit 20-Pin VQFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1945 | Americas - 8 |
|
$1.9210 / $10.0967 | Buy Now |
|
DISTI #
44422405
|
Verical | DAC 8-CH Resistor-String 12-bit 20-Pin VQFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 8 |
|
$10.0967 | Buy Now |
US Tariff Estimator: MCP48FEB28-E/MQ by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP48FEB28-E/MQ
MCP48FEB28-E/MQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP48FEB28-E/MQ Part Data Attributes
|
|
MCP48FEB28-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FEB28-E/MQ
Microchip Technology Inc
8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc20,.20sq,25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | QFN-20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Analog Output Voltage-Max | 5.484 V | |
| Analog Output Voltage-Min | 0.01 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.14648% | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC20,.20SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Settling Time-Nom (tstl) | 7.8 µS | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
Alternate Parts for MCP48FEB28-E/MQ
This table gives cross-reference parts and alternative options found for MCP48FEB28-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FEB28-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP48FEB28T-20E/ST | Microchip Technology Inc | $11.2200 | 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM | MCP48FEB28-E/MQ vs MCP48FEB28T-20E/ST |
| MCP48FEB28-20E/ST | Microchip Technology Inc | $9.7881 | 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM | MCP48FEB28-E/MQ vs MCP48FEB28-20E/ST |