Part Details for MCP48FEB28T-20E/ST by Microchip Technology Inc
Results Overview of MCP48FEB28T-20E/ST by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP48FEB28T-20E/ST Information
MCP48FEB28T-20E/ST by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP48FEB28T-20E/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42AH0654
|
Newark | Octal Channel, 12-Bit, Eeprom, Spi Dac 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP48FEB28T-20E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$9.2300 | Buy Now |
|
DISTI #
150-MCP48FEB28T-20E/STCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2048 In Stock |
|
$9.2300 / $12.1700 | Buy Now |
|
DISTI #
MCP48FEB28T-20E/ST
|
Avnet Americas | DAC 8-CH R-2R 12-Bit 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP48FEB28T-20E/ST) COO: Thailand RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$9.8125 / $11.2143 | Buy Now |
|
DISTI #
579-MCP48FEB28T20EST
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Channel, 12-Bit, EEPROM, SPI DAC RoHS: Compliant | 0 |
|
$9.2300 | Order Now |
|
DISTI #
MCP48FEB28T-20E/ST
|
Microchip Technology Inc | 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM, TSSOP, Projected EOL: 2044-06-29 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$8.8100 / $12.1700 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$8.4000 / $24.6600 | Buy Now |
|
|
NAC | Octal Channel, 12-Bit, EEPROM, SPI DAC. Package: 20 TSSOP 4.4mm T/R - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.5700 / $11.5400 | Buy Now |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$8.4000 / $24.6600 | Buy Now |
US Tariff Estimator: MCP48FEB28T-20E/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP48FEB28T-20E/ST
MCP48FEB28T-20E/ST Part Data Attributes
|
|
MCP48FEB28T-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FEB28T-20E/ST
Microchip Technology Inc
8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop20,.25 | |
| Pin Count | 20 | |
| Manufacturer Package Code | TSSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.14648% | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Nom (tstl) | 7.8 µS | |
| Supply Current-Max | 3.2 Ma | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for MCP48FEB28T-20E/ST
This table gives cross-reference parts and alternative options found for MCP48FEB28T-20E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FEB28T-20E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP48FEB28-20E/ST | Microchip Technology Inc | $9.7881 | 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM | MCP48FEB28T-20E/ST vs MCP48FEB28-20E/ST |