Part Details for MCP4912-E/ST by Microchip Technology Inc
Results Overview of MCP4912-E/ST by Microchip Technology Inc
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP4912-E/ST Information
MCP4912-E/ST by Microchip Technology Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP4912-E/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53R0109
|
Newark | Digital To Analog Converter Dac, 10 Bit, Tssop-14, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Single Ended, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP4912-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 134 |
|
$1.8400 / $2.4200 | Buy Now |
|
DISTI #
MCP4912-E/ST-ND
|
DigiKey | IC DAC 10BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1908 In Stock |
|
$1.8400 / $2.4200 | Buy Now |
|
DISTI #
53R0109
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 14 Pins, TSSOP - Bulk (Alt: 53R0109) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 134 Partner Stock |
|
$1.8400 / $2.4200 | Buy Now |
|
DISTI #
MCP4912-E/ST
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 10 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V, 14 Pins, TSSOP - Rail/Tube (Alt: MCP4912-E/ST) COO: China RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9625 / $2.2429 | Buy Now |
|
DISTI #
579-MCP4912-E/ST
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 10-bit DAC w/SPI interface RoHS: Compliant | 233 |
|
$1.8400 / $2.4200 | Buy Now |
|
DISTI #
V99:2348_06446975
|
Arrow Electronics | DAC 2-CH Resistor-String 10-bit 14-Pin TSSOP Tube Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2535 | Americas - 172 |
|
$2.1070 / $2.2620 | Buy Now |
|
DISTI #
MCP4912-E/ST
|
Microchip Technology Inc | DUAL 10-bit DAC with SPI interface, TSSOP, Projected EOL: 2034-04-15 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 7774 and Alternates Available |
|
$1.7700 / $2.4200 | Buy Now |
|
DISTI #
70414875
|
RS | MICROCHIP MCP4912-E/ST, 2-CHANNEL 10 BIT SERIAL DAC, 14-PIN TSSOP Min Qty: 192 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $2.4200 | RFQ |
|
|
Future Electronics | MCP4912 Series 2 Ch 10-Bit Voltage Output Digital-to-Analog Converter-TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.9000 / $1.9800 | Buy Now |
|
|
Onlinecomponents.com | DAC - 2-Channel - 10-bit - Automotive - 14-Pin TSSOP - Tube COO: Malaysia RoHS: Compliant |
288 In Stock |
|
$1.7900 / $1.8200 | Buy Now |
US Tariff Estimator: MCP4912-E/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP4912-E/ST
MCP4912-E/ST Part Data Attributes
|
|
MCP4912-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4912-E/ST
Microchip Technology Inc
DUAL 10-bit DAC with SPI interface
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | TSSOP-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Linearity Error-Max (EL) | 0.34179% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Settling Time-Nom (tstl) | 4.5 µS | |
| Supply Current-Max | 0.7 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4.4 Mm |
Alternate Parts for MCP4912-E/ST
This table gives cross-reference parts and alternative options found for MCP4912-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4912-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP4912-E/P | Microchip Technology Inc | $2.1720 | DUAL 10-bit DAC with SPI interface | MCP4912-E/ST vs MCP4912-E/P |
| MCP4912T-E/ST | Microchip Technology Inc | Check for Price | DUAL 10-bit DAC with SPI interface | MCP4912-E/ST vs MCP4912T-E/ST |
| MCP4912T-E/SL | Microchip Technology Inc | Check for Price | DUAL 10-bit DAC with SPI interface | MCP4912-E/ST vs MCP4912T-E/SL |
MCP4912-E/ST Frequently Asked Questions (FAQ)
-
The maximum output current of the MCP4912-E/ST is 25mA per channel.
-
To ensure accurate voltage output, it is recommended to use a high-precision voltage reference, such as the MCP1541, and to follow proper PCB layout and grounding techniques to minimize noise and interference.
-
Yes, the MCP4912-E/ST can be used in a ratiometric configuration, where the output voltage is proportional to the input voltage. This can be useful in applications where the output voltage needs to track the input voltage.
-
The settling time of the MCP4912-E/ST is typically around 10μs, but this can vary depending on the output voltage, load capacitance, and other factors.
-
The MCP4912-E/ST is rated for operation up to 125°C, but it is recommended to derate the output current and voltage at higher temperatures to ensure reliable operation.