Part Details for MCP6295T-E/P by Microchip Technology Inc
Overview of MCP6295T-E/P by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MCP6295T-E/P
MCP6295T-E/P CAD Models
MCP6295T-E/P Part Data Attributes
|
MCP6295T-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6295T-E/P
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for MCP6295T-E/P
This table gives cross-reference parts and alternative options found for MCP6295T-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6295T-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2336P | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85 | Texas Instruments | MCP6295T-E/P vs OPA2336P |
OPA2336U/2K5G4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-SOIC -40 to 85 | Texas Instruments | MCP6295T-E/P vs OPA2336U/2K5G4 |
TLC27L7MJGB | Dual Precision Single Supply uPower Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | MCP6295T-E/P vs TLC27L7MJGB |
MCP6292IDGKT | Dual, 5.5-V, 10-MHz, low noise (8.7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | MCP6295T-E/P vs MCP6292IDGKT |
MCP6292T-E/SNVAO | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6295T-E/P vs MCP6292T-E/SNVAO |
5962-9566603QPX | DUAL OP-AMP, 1000uV OFFSET-MAX, 0.187MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | MCP6295T-E/P vs 5962-9566603QPX |
MCP6295-E/MS | DUAL OP-AMP, 5000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP6295T-E/P vs MCP6295-E/MS |
MCP6292T-H/MS | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6295T-E/P vs MCP6292T-H/MS |
OPA2336PG4 | Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-PDIP -40 to 85 | Texas Instruments | MCP6295T-E/P vs OPA2336PG4 |
LMC6062AIN/NOPB | DUAL OP-AMP, 900uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, DIP-8 | Texas Instruments | MCP6295T-E/P vs LMC6062AIN/NOPB |