Part Details for MCST4825CM by Crydom Inc
Results Overview of MCST4825CM by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCST4825CM Information
MCST4825CM by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCST4825CM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37M4202
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, module |Sensata/crydom MCST4825CM RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$206.5800 | Buy Now |
|
DISTI #
MCST4825CM-ND
|
DigiKey | SSR RELAY SPST-NO 25A 300-530V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$164.1400 | Buy Now |
|
DISTI #
70130556
|
RS | RELAY, 25 A, 300 TO 530 V(RMS), SOLID STATE, 1.8 IN., 2.3 IN., 20 LBS.-IN. Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$183.7800 | RFQ |
|
DISTI #
CRYMCST4825CM
|
Heilind Electronics | SOFT-START SSR, PANEL MOUNT, 5 CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 25 A Maximum Load Current - 300-530 VAC Operating Voltage Range - 1 sec.-10 sec Ramp Time On/Off - Panel Mount. COO: Mexico RoHS: Compliant |
7 In Stock |
|
$121.4400 / $127.0800 | Buy Now |
|
DISTI #
73572652
|
Verical | Solid State Relay 30mA 32V DC-IN 25A 530V AC-OUT 6-Pin RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 7 |
|
$146.9487 / $156.6954 | Buy Now |
|
DISTI #
MCST4825CM
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 25A, 300÷530VAC, MCS, 1-phase Min Qty: 1 | 0 |
|
$147.6900 / $162.4600 | RFQ |
|
DISTI #
000000000001196480
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start SSR 0-10V In Min Qty: 1 | 0 |
|
$146.5900 / $159.5300 | Buy Now |
|
|
Master Electronics | Solid State Relay - Soft Start - 8-32 VDC Control Voltage Range - 0-10 VDC Analog Control Signal - 25 A Maximum Load Current - 300-530 VAC Operating Voltage Range - 1 sec.-10 sec Ramp Time On/Off - Panel Mount. COO: Mexico RoHS: Compliant |
7 In Stock |
|
$121.4400 / $127.0800 | Buy Now |
US Tariff Estimator: MCST4825CM by Crydom Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCST4825CM
MCST4825CM Part Data Attributes
|
|
MCST4825CM
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCST4825CM
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Plastic Package-4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.95.00 | |
| Additional Feature | Ul Recognized | |
| Configuration | Single With Built-In Snubber | |
| Forward Current-Max | 0.03 A | |
| Isolation Voltage-Max | 4000 V | |
| Number of Elements | 1 | |
| On-State Current-Max | 25 A | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Optoelectronic Device Type | Trigger Output Ssr |
Alternate Parts for MCST4825CM
This table gives cross-reference parts and alternative options found for MCST4825CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCST4825CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCST4825CM | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | MCST4825CM vs MCST4825CM |
MCST4825CM Frequently Asked Questions (FAQ)
-
The maximum surge current rating for the MCST4825CM is 100A for 1 cycle (16.7ms) at 25°C ambient temperature.
-
While the MCST4825CM is rated for operation up to 80°C, it's recommended to derate the current by 1.5% per degree Celsius above 60°C to ensure reliable operation.
-
To ensure EMC, use a shielded cable for the control input, keep the control input wiring away from the load wiring, and consider adding a ferrite bead or common-mode choke to the control input.
-
To minimize thermal resistance and ensure reliable operation, use a PCB with a thermal pad, keep the relay away from other heat sources, and use a sufficient copper area for heat dissipation.
-
While the MCST4825CM is designed to withstand vibrations, it's recommended to secure the relay to the PCB or chassis using a suitable mounting method to prevent damage or dislodging.