-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT06030C2213FPW0S
|
Avnet Americas | Res Thin Film 0603 221kOhm 1% 1/10W ±50ppm/K Molded Paper T/R (Alt: MCT06030C2213FPW0S) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 50 Weeks, 0 Days | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
MCT06030C2213FPW0S
|
Avnet Americas | Res Thin Film 0603 221kOhm 1% 1/10W ±50ppm/K Molded Paper T/R (Alt: MCT06030C2213FPW0S) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 50 Weeks, 0 Days | 0 |
|
$0.0132 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2213FPW0S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2213FPW0S
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-801 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C2213FPW0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2213FPW0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE13221K | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2213FPW0S vs RT0603FRE13221K |
TNPW0603221KFHEC | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C2213FPW0S vs TNPW0603221KFHEC |
9T06031A2213FBPF4 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2213FPW0S vs 9T06031A2213FBPF4 |
MCT06030C2213FP500 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C2213FPW0S vs MCT06030C2213FP500 |
RB06FBS2213 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C2213FPW0S vs RB06FBS2213 |
9T06031A2213FBPF3 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2213FPW0S vs 9T06031A2213FBPF3 |
239042472214L | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C2213FPW0S vs 239042472214L |
TNPW0603221KFHEA | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C2213FPW0S vs TNPW0603221KFHEA |
239040472214 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2213FPW0S vs 239040472214 |
RT0603FRE07221K | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2213FPW0S vs RT0603FRE07221K |