Part Details for MCTF0805DTC1002 by SPC Multicomp
Results Overview of MCTF0805DTC1002 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCTF0805DTC1002 Information
MCTF0805DTC1002 by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCTF0805DTC1002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01P2111
|
Newark | Res, Thin Film, 10K, 0.5%, 0.1W, 0805, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Mctf Series Rohs Compliant: Yes |Multicomp Pro MCTF0805DTC1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2621 |
|
$0.0100 | Buy Now |
US Tariff Estimator: MCTF0805DTC1002 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCTF0805DTC1002
MCTF0805DTC1002 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCTF0805DTC1002 Part Data Attributes
|
|
MCTF0805DTC1002
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTF0805DTC1002
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 100 V |
Alternate Parts for MCTF0805DTC1002
This table gives cross-reference parts and alternative options found for MCTF0805DTC1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCTF0805DTC1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TC0550D1002ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | MCTF0805DTC1002 vs TC0550D1002ECE |
| AR05DBD1002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCTF0805DTC1002 vs AR05DBD1002 |
| TC0550D1002TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | MCTF0805DTC1002 vs TC0550D1002TCE |
| CPR10D1002CT5-D | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCTF0805DTC1002 vs CPR10D1002CT5-D |
| AS73G2AB1002D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MCTF0805DTC1002 vs AS73G2AB1002D |
| RN73G2ATD1002D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | MCTF0805DTC1002 vs RN73G2ATD1002D |
| RNA73G2ATD1002D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | MCTF0805DTC1002 vs RNA73G2ATD1002D |
| APV05V10K0DET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | MCTF0805DTC1002 vs APV05V10K0DET |
| RNCS0805DKC10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCTF0805DTC1002 vs RNCS0805DKC10K0 |
| AGTF0805-QC-1002DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCTF0805DTC1002 vs AGTF0805-QC-1002DT |
MCTF0805DTC1002 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCTF0805DTC1002 is a rectangular pad with a size of 0.8mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape and a solder mask clearance of 0.1mm.
-
MCTF0805DTC1002 has a rated operating temperature range of -55°C to 125°C. While it can tolerate high temperatures, it's essential to consider the derating curve and ensure the component doesn't exceed its maximum power rating at elevated temperatures.
-
Handle MCTF0805DTC1002 by the edges to prevent damage to the component. Avoid touching the component's terminals or body, as the oils from human skin can cause damage. Use ESD-safe materials and follow proper PCB assembly procedures to prevent electrostatic discharge damage.
-
The ESR of MCTF0805DTC1002 is not explicitly stated in the datasheet. However, based on similar components, the ESR is typically in the range of 0.1-1 ohms. For precise ESR values, consult with the manufacturer or perform measurements in your specific application.
-
MCTF0805DTC1002 is designed for high-frequency applications. While it can be used in low-frequency applications, its performance may not be optimal. Consider the component's impedance characteristics and ensure it meets your specific application requirements.