Part Details for MCU0805PD1501DP500 by Vishay Intertechnologies
Results Overview of MCU0805PD1501DP500 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCU0805PD1501DP500 Information
MCU0805PD1501DP500 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCU0805PD1501DP500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AH1066
|
Newark | Resistor, Hp P5 1K5 Rohs Compliant: Yes |Vishay MCU0805PD1501DP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2111 |
|
$0.1630 / $0.2120 | Buy Now |
|
DISTI #
749-MCU0805PD1501DP500CT-ND
|
DigiKey | RES 1.5K OHM 0.5% 2/5W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4975 In Stock |
|
$0.1205 / $0.2500 | Buy Now |
|
DISTI #
MCU0805PD1501DP500
|
Avnet Americas | MCU 0805-25 0.5% HP P5 1K5 - Tape and Reel (Alt: MCU0805PD1501DP500) COO: Israel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1123 / $0.1147 | Buy Now |
|
DISTI #
594-MCU0805PD1501DP5
|
Mouser Electronics | Thin Film Resistors - SMD .400W 1.5Kohms .5% 0805 25ppm Hi Power RoHS: Compliant | 2914 |
|
$0.1170 / $0.2500 | Buy Now |
|
DISTI #
MCU0805PD1501DP500
|
TTI | Thin Film Resistors - SMD .400W 1.5Kohms .5% 0805 25ppm Hi Power RoHS: Exempt pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1190 | Buy Now |
US Tariff Estimator: MCU0805PD1501DP500 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCU0805PD1501DP500
MCU0805PD1501DP500 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCU0805PD1501DP500 Part Data Attributes
|
|
MCU0805PD1501DP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805PD1501DP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 1500ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.52 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.4 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 1500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |