Part Details for MCWF06R4701BTL by SPC Multicomp
Results Overview of MCWF06R4701BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF06R4701BTL Information
MCWF06R4701BTL by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF06R4701BTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68Y1234
|
Newark | Res, 4K7, 0.1%, 100Mw, 0603, Thin Film, Resistance:4.7Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Multicomp Pro MCWF06R4701BTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1538 |
|
$0.0070 | Buy Now |
|
DISTI #
67X4202
|
Newark | Surface Mount Thin Film Resistor, Wf06R Series, 4.7 Kohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Multicomp Pro MCWF06R4701BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0250 / $0.0380 | Buy Now |
US Tariff Estimator: MCWF06R4701BTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWF06R4701BTL
MCWF06R4701BTL Part Data Attributes
|
|
MCWF06R4701BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06R4701BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision, Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4700 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for MCWF06R4701BTL
This table gives cross-reference parts and alternative options found for MCWF06R4701BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06R4701BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNCH0603BKE4K70 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R4701BTL vs RNCH0603BKE4K70 |
| RNCA0603ATE4701 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R4701BTL vs RNCA0603ATE4701 |
| PRC0603TTC25X4.7K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R4701BTL vs PRC0603TTC25X4.7K+/-0.1% |
| P0603E4701BG | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R4701BTL vs P0603E4701BG |
| AR03BBCX4701N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R4701BTL vs AR03BBCX4701N |
| BLU0603P-4701-AT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | MCWF06R4701BTL vs BLU0603P-4701-AT25Q |
| AMF06034K70.05%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R4701BTL vs AMF06034K70.05%25PPM/KKS |
| P0603E4701BNTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R4701BTL vs P0603E4701BNTC |
| PRC0603TC25Y4.7K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R4701BTL vs PRC0603TC25Y4.7K+-0.1% |
| P0603E4701BBPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R4701BTL vs P0603E4701BBPC |