Part Details for MCWF06R6802BTL by SPC Multicomp
Results Overview of MCWF06R6802BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF06R6802BTL Information
MCWF06R6802BTL by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF06R6802BTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AC7847
|
Newark | Res, 68K, 0.1%, 100Mw, 0603, Thin Film, Resistance:68Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Mcwf Seriesrohs Compliant: Yes |Multicomp Pro MCWF06R6802BTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 960 |
|
$0.0070 | Buy Now |
|
DISTI #
67X4221
|
Newark | Surface Mount Thin Film Resistor, Wf06R Series, 68 Kohm, 100 Mw, - 0.1%, 75 V Rohs Compliant: Yes |Multicomp Pro MCWF06R6802BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0250 / $0.0380 | Buy Now |
US Tariff Estimator: MCWF06R6802BTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWF06R6802BTL
MCWF06R6802BTL Part Data Attributes
|
|
MCWF06R6802BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF06R6802BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision, Laser Trimmable, Rated Ac Voltage (V): 75 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 68000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for MCWF06R6802BTL
This table gives cross-reference parts and alternative options found for MCWF06R6802BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF06R6802BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF06R6802AQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R6802BTL vs WF06R6802AQLQ |
| AS0603E6802B-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R6802BTL vs AS0603E6802B-T5 |
| RN731JTTD6802B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R6802BTL vs RN731JTTD6802B25 |
| CRT0603-BY-6802ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R6802BTL vs CRT0603-BY-6802ELF |
| WF06R6802ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R6802BTL vs WF06R6802ATL |
| SF06R6802BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R6802BTL vs SF06R6802BTLQ |
| CRT0603-BY-6802EAS | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCWF06R6802BTL vs CRT0603-BY-6802EAS |
| PRC0603TTC25X68K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MCWF06R6802BTL vs PRC0603TTC25X68K+-0.1% |
| RT0603BRD1068KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R6802BTL vs RT0603BRD1068KL |
| RT0603BRD1368KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCWF06R6802BTL vs RT0603BRD1368KL |
MCWF06R6802BTL Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCWF06R6802BTL is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and thermal management.
-
Yes, MCWF06R6802BTL is suitable for high-frequency applications up to 6 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF). However, it's essential to consider the component's parasitic inductance and capacitance in your design.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB underneath the component, and to use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K. This helps to dissipate heat generated by the component during operation.
-
Yes, MCWF06R6802BTL is compatible with lead-free soldering processes, such as SAC305 (Sn-Ag-Cu) or Innolot (Sn-Ag-Cu-Ni-Ge). However, it's essential to follow the recommended soldering profile and temperature range to avoid damaging the component.
-
To maintain the component's performance and shelf life, it's recommended to store MCWF06R6802BTL in a dry, cool place with a temperature range of 10°C to 30°C and relative humidity below 60%. Avoid exposing the component to direct sunlight, moisture, or extreme temperatures.