Part Details for MCWF08U8060BTL by SPC Multicomp
Results Overview of MCWF08U8060BTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCWF08U8060BTL Information
MCWF08U8060BTL by SPC Multicomp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCWF08U8060BTL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06AC1847
|
Newark | Res, 806R, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:806Ohm, Product Range:Mcwf08U Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF08U8060BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 5000 |
|
$0.0220 | Buy Now |
|
DISTI #
08AM3154
|
Newark | Res, Thin Film, 806R, 0.1%, 0.1W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:806Ohm, Product Range:Mcwf08U Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF08U8060BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
US Tariff Estimator: MCWF08U8060BTL by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCWF08U8060BTL
MCWF08U8060BTL Part Data Attributes
|
|
MCWF08U8060BTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWF08U8060BTL
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 806ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision, Laser Trimmable, Rated Ac Voltage (V): 100 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 806 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for MCWF08U8060BTL
This table gives cross-reference parts and alternative options found for MCWF08U8060BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWF08U8060BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLU0805A-8060-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 806ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U8060BTL vs BLU0805A-8060-BB25W |
| BLU0805M-8060-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 806ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U8060BTL vs BLU0805M-8060-BT25W |
| PCF-W0805R-03-8060-B-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.1W, 806ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08U8060BTL vs PCF-W0805R-03-8060-B-P-LT |
| WF08U8060BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 806ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCWF08U8060BTL vs WF08U8060BTL |
| PRC0805TTC25X806R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 806ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCWF08U8060BTL vs PRC0805TTC25X806R+-0.1% |
| WF08U8060BQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 806ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08U8060BTL vs WF08U8060BQLQ |
| TD05G8060BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 806ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08U8060BTL vs TD05G8060BC |
| TE05G8060BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 806ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08U8060BTL vs TE05G8060BB |
| BLU0805M-8060-BB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 806ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCWF08U8060BTL vs BLU0805M-8060-BB25W |
| WF08U8060BGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 806ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCWF08U8060BTL vs WF08U8060BGLQ |