Part Details for MDB10SS by onsemi
Overview of MDB10SS by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDB10SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MDB10SS-488-ND
|
DigiKey | BRIDGE RECTIFIER DIODE, 1 PHASE, Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1151428 In Stock |
|
$0.1000 | Buy Now |
DISTI #
MDB10SS
|
Avnet Americas | TSSOP 4/ S/P_BR MDIP PN 1A 1000V - Tape and Reel (Alt: MDB10SS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MDB10SS
|
Avnet Americas | TSSOP 4/ S/P_BR MDIP PN 1A 1000V - Tape and Reel (Alt: MDB10SS) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1327000 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 1A, 1000V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1151428 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
MDB10SS
|
Avnet Americas | TSSOP 4/ S/P_BR MDIP PN 1A 1000V - Tape and Reel (Alt: MDB10SS) RoHS: Compliant Min Qty: 8197 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1327000 Partner Stock |
|
$0.0756 / $0.0903 | Buy Now |
DISTI #
MDB10SS
|
Avnet Americas | TSSOP 4/ S/P_BR MDIP PN 1A 1000V - Tape and Reel (Alt: MDB10SS) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1327000 |
|
$0.0610 | RFQ |